B82472D6* Series Coupled Inductors

EPCOS' coupled inductors are compact, robust components and are suitable in a wide range of applications

Image of EPCOS' B82472D6* Series Coupled Inductors TDK Corporation has extended its range of coupled inductors to include the EPCOS series B82472D6*. The nine series types cover an inductance range of 2 µH x 2.2 µH to 2 µH x 47 µH and are designed for maximum rated currents of 1.1 A to 4.3 A. The RoHS-compliant chokes are certified in line with AEC-Q200 and feature high saturation currents of up to 7.95 A. The magnetically-shielded inductors have dimensions of just 7.3 mm x 7.3 mm x 4.8 mm and are designed for a wide temperature range of -55°C to +150°C. Depending on the type, the chokes offer very high coupling factors of the two windings, from 97% to 99%.

These compact, robust components are useful in a wide range of applications, are ideal in various galvanically non-insulated DC/DC converter topologies such as SEPIC, Cuk and Zeta, and act as transformers in flyback and multi-output buck topologies. In the latter, coupled inductors provide a second output voltage. Furthermore, the components can act as common-mode chokes in power supply lines. The insulation voltage between the two windings is >500 V.

Features
  • High saturation currents: up to 7.95 A
  • Small dimensions: 7.3 mm x 7.3 mm x 4.8 mm
  • Wide temperature range: -55°C to +150°C
  • High coupling factor: up to 99%
Applications
  • DC/DC converters such as SEPIC, Cuk, or Zeta
  • Flyback converters
  • Multi-output buck converters
  • Common-mode chokes in power supply lines

B82472D6* Series Coupled Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 15UH 1.85A 158 MOHMB82472D6153M000FIXED IND 15UH 1.85A 158 MOHM569 - Immediate$2.92View Details
FIXED IND 4.7UH 3.3A 53 MOHM SMDB82472D6472M000FIXED IND 4.7UH 3.3A 53 MOHM SMD3161 - Immediate$2.69View Details
FIXED IND 47UH 1.1A 438 MOHM SMDB82472D6473M000FIXED IND 47UH 1.1A 438 MOHM SMD675 - Immediate$2.67View Details
INDUCT ARRAY 2 COIL 33UH SMDB82472D6333M000INDUCT ARRAY 2 COIL 33UH SMD7986 - Immediate$2.67View Details
FIXED IND 6.8UH 2.75A 75 MOHMB82472D6682M000FIXED IND 6.8UH 2.75A 75 MOHM0 - Immediate$2.67View Details
FIXED IND 22UH 1.65A 193 MOHMB82472D6223M000FIXED IND 22UH 1.65A 193 MOHM0 - Immediate$2.67View Details
FIXED IND 2.2UH 4.3A 35 MOHM SMDB82472D6222M000FIXED IND 2.2UH 4.3A 35 MOHM SMD698 - Immediate$2.71View Details
FIXED IND 10UH 2.3A 105 MOHM SMDB82472D6103M000FIXED IND 10UH 2.3A 105 MOHM SMD5878 - Immediate$2.67View Details
Published: 2021-07-28