DS18B20-EV Digital Thermometer

EVVO's temperature sensors are capable of providing temperature readings with high accuracy

Image of EVVO's DS18B20-EV Digital Thermometer  EVVO's DS18B20-EV digital thermometer supplies 9-bit to 12-bit readings and has an alarm function with nonvolatile user- programmable upper and lower trigger points. It communicates over a 1-wire bus that by definition requires only one data line (and ground) for communication with a central microprocessor. It also has an operating temperature range of -55°C to +125°C and is accurate to ±0.4°C over the range of -10°C to +70°C. In addition, the DS18B20-EV can derive power directly from the data line (parasite power), eliminating the need for an external power supply. Each DS18B20-EV has a unique 64-bit serial code, which allows multiple DS18B20s to function on the same 1-wire bus. Therefore it is simple to use one microprocessor to control many DS18B20s distributed over a large area. Applications that can benefit from this feature include HVAC environmental controls, temperature monitoring systems inside buildings, equipment, or machinery, and process monitoring and control systems.

Features
  • 1-wire interface requires only one port pin for communication
  • Each device has a unique 64-bit serial code stored in an onboard ROM
  • Multidrop capability simplifies distributed temperature-sensing applications
  • External components not required
  • Power supply range: 2.5 V to 5.5 V
  • Measures temperatures from -55°C to +125°C (-67°F to +257°F)
  • ±0.4°C accuracy from -10°C to +70°C
  • Thermometer resolution is user-selectable from 9 Bits to 12 Bits
  • Converts temperature to 12-bit digital word in 400 ms (max)
  • User-definable nonvolatile (NV) alarm settings
  • Alarm search command identifies and addresses devices whose temperature is outside programmed limits
Applications
  • Thermostatic controls
  • Industrial systems
  • Thermometers
  • Thermally sensitive systems

DS18B20-EV Digital Thermometer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR DIGITAL -55C-125C TO92DS18B20-EVSENSOR DIGITAL -55C-125C TO922137 - Immediate$4.77View Details
Published: 2024-05-03