MEMS Motion Tracking Modules

onsemi features their FMT1000 motion tracking module series with orientation, inertial motion data, and magnetic field data output

Image of Fairchild FMT1000 Series MEMS Motion Tracking Modulesonsemi's FMT1000 series are turnkey motion tracking modules with embedded sensor fusion. The industrial-grade module family includes accelerometers, gyroscopes, magnetometers, 10 ppm crystal, and a dedicated MCU. All components are individually tested and calibrated with strap down integration and onboard pitch, roll, and yaw solutions. They are ideal for industrial applications requiring a short time to market, such as drones, autonomous vehicles, unmanned systems, construction, virtual reality (VR) headsets, and camera and platform stabilization.

View Large Diagram 

Features
  • Includes FIS1100 combo sensor with external magnetometer, clock, and dedicated MCU
  • ARM® mbedTM example source code
  • Orientation accuracy (dynamic): 3.0°

Applications
  • Robotics
  • Autonomous systems
  • GNSS augmentation and dead reckoning
  • Image stabilization and platform stabilization
  • Pedestrian dead reckoning

FMT1000 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IMU ACCEL/MAG I2C/SPI/UARTFMT1010TIMU ACCEL/MAG I2C/SPI/UART0 - Immediate$185.69View Details
IMU ACCEL/GYRO/MAG I2C/SPI/UARTFMT1020TIMU ACCEL/GYRO/MAG I2C/SPI/UART0 - Immediate$239.88View Details
IMU ACCEL/GYRO/MAG I2C/SPI/UARTFMT1030TIMU ACCEL/GYRO/MAG I2C/SPI/UART0 - Immediate$261.12View Details
Published: 2016-01-28