AC/DC Power Adapter for Printer and POS Applications
FSP's complete wattage selection adapter series is well suited for printers
FSP's adapters have 24 V with peak load series models intended for use in printers, POS or kiosk systems. This series has a peak load feature which is suitable for low- to high- wattage printer demands. These adapters operate at 90 VAC to 264 VAC input voltage. The units meet EN55032, EN55024, and FCC class B emission limits, and are designed for ITE applications.
In response to the different printer or POS specifications, FSP released 24 V adapters that comply with IEC 62368 3rd and output wattages ranging from 40 W to 330 W, satisfying the application needs of different scenarios. FSP has long-term cultivation in the commercial fields, serving and helping customers satisfy their different requirements for product development. This allowed FSP to accumulate the ability to resolve different R&D problems and provide different kinds of printer or POS solutions.
The 24 V series models were tailored for all printers available in the market. All of the series comply with the latest IEC/EN/CB 62368 safety regulations and have a high efficiency to meet both DoE Level VI and CoC V5 T2 regulations.
- Peak load (peak current) design
- Meets IEC 62368 2nd and 3rd
- Meets US DoE level IV requirements
- Meets EU Code of Conduct Version 5 Tier 2
- High reliability
- EMC standard: EN55024 Class B / EN55032
- Overcurrent protection
- Overtemperature protection
- Overvoltage protection
- PFC circuit
- Label or ticket printers
- POS
- Kiosks
- Self-checking machines
Adapter for Printer and POS Applications
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FSP230-AAAN3 | AC/DC DESKTOP ADAPTER 24V 230W | 120 - Immediate | $155.29 | View Details |