Operator and Display Interfaces

HARTING pushbuttons and switches offer industrial-grade housings with robust operating elements

Image of HARTING Operator and Display InterfacesHARTING pushbuttons and switches form the interface between man and machine at the production line. They meet the highest safety and reliability standards while having an attractive design. All models are designed for enclosure installation and divided into 22.3 mm and 30.5 mm diameter options. In addition to industrial-grade housing interfaces, users can now receive reliable and robust operating elements from a single source.

Features
  • Operating temperatures (22.3 mm/30.5 mm): -25°C to +70°C/-40°C to +80°C
  • Panel thickness: 1 mm to 7 mm, 1 mm to 8 mm
  • Isolation group: I (600 ≤ CTI)
  • Tightening torque: ≤2.5 Nm fixing nut
  • IP rating: IP65/IP67/IP69k
  • Approvals: UL 60947-5-1 NISD2.E534797, UL 508, EN ISO 13850, EN 60947-5-1, EN 60947-5-5
  • Overvoltage category: III (protection by low voltage)
  • Shock and vibration category 1B acc. to 61373
Applications
  • Control cabinets
  • Electrical enclosures
  • HMI
  • Emergency stops
  • Assembly stations
  • Conveyor belts
  • Packaging machine
  • Industrial devices

Har-Buttons

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HAR-BUTTON09454532103HAR-BUTTON5 - Immediate$39.84View Details
HAR-BUTTON09454531103HAR-BUTTON10 - Immediate$40.55View Details
HAR-BUTTON09454532100HAR-BUTTON10 - Immediate$51.98View Details
HAR-BUTTON LATCHING FUNCTION09454531104HAR-BUTTON LATCHING FUNCTION10 - Immediate$57.11View Details
HAR-BUTTON RING ILLUMINATION09454531101HAR-BUTTON RING ILLUMINATION7 - Immediate$68.15View Details
HAR-BUTTON LATCHING09454531102HAR-BUTTON LATCHING10 - Immediate$69.96View Details
HAR-BUTTON RING ILLUMINATION09454532101HAR-BUTTON RING ILLUMINATION10 - Immediate$71.62View Details
HAR-BUTTON09454531100HAR-BUTTON10 - Immediate$53.40View Details

Har-Key

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HAR-KEY LATCHING 9009454531304HAR-KEY LATCHING 9010 - Immediate$105.97View Details
HAR-KEY LATCHING 9009454532305HAR-KEY LATCHING 9010 - Immediate$117.06View Details
HAR-KEY LATCHING 9009454532304HAR-KEY LATCHING 9010 - Immediate$117.72View Details
HAR-KEY LATCHING 2X 9009454532303HAR-KEY LATCHING 2X 9010 - Immediate$128.31View Details
HAR-KEY LATCHING 9009454532302HAR-KEY LATCHING 9010 - Immediate$129.07View Details
HAR-KEY LATCHING 9009454532301HAR-KEY LATCHING 9010 - Immediate$129.86View Details
HAR-KEY LATCHING 2X 9009454532300HAR-KEY LATCHING 2X 9010 - Immediate$140.48View Details
HAR-KEY LATCHING 9009454531305HAR-KEY LATCHING 9010 - Immediate$141.44View Details
HAR-KEY LATCHING 2X 9009454531303HAR-KEY LATCHING 2X 9010 - Immediate$141.62View Details
HAR-KEY LATCHING 9009454531302HAR-KEY LATCHING 9010 - Immediate$153.21View Details
HAR-KEY LATCHING 2X 9009454531300HAR-KEY LATCHING 2X 9010 - Immediate$153.21View Details
HAR-KEY LATCHING 9009454531301HAR-KEY LATCHING 9010 - Immediate$153.85View Details

Har-Stop

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HAR-STOP09454531500HAR-STOP10 - Immediate$71.64View Details
HAR-STOP09454532500HAR-STOP9 - Immediate$82.33View Details
HAR-STOP09454531501HAR-STOP9 - Immediate$85.69View Details
HAR-STOP09454532501HAR-STOP10 - Immediate$89.54View Details

Har-Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HAR-SWITCH LATCHING 9009454532203HAR-SWITCH LATCHING 9010 - Immediate$67.24View Details
HAR-SWITCH LATCHING 2X 4509454531205HAR-SWITCH LATCHING 2X 4510 - Immediate$76.95View Details
HAR-SWITCH GROPING 2X 4509454531207HAR-SWITCH GROPING 2X 458 - Immediate$77.27View Details
HAR-SWITCH LATCHING 9009454531204HAR-SWITCH LATCHING 9010 - Immediate$77.27View Details
HAR-SWITCH GROPING 9009454531206HAR-SWITCH GROPING 9010 - Immediate$77.95View Details
HAR-SWITCH GROPING 2X 4509454532205HAR-SWITCH GROPING 2X 4510 - Immediate$86.04View Details
HAR-SWITCH LATCHING 2X 4509454532204HAR-SWITCH LATCHING 2X 4510 - Immediate$86.24View Details
HAR-SWITCH LATCHING 2X 4509454531201HAR-SWITCH LATCHING 2X 4510 - Immediate$89.18View Details
HAR-SWITCH GROPING 2X 4509454531203HAR-SWITCH GROPING 2X 4510 - Immediate$89.48View Details
HAR-SWITCH LATCHING 9009454531200HAR-SWITCH LATCHING 9010 - Immediate$89.64View Details
HAR-SWITCH GROPING 9009454531202HAR-SWITCH GROPING 9010 - Immediate$90.16View Details
HAR-SWITCH LATCHING 9009454532200HAR-SWITCH LATCHING 9010 - Immediate$91.50View Details
HAR-SWITCH GROPING 2X 4509454532202HAR-SWITCH GROPING 2X 4510 - Immediate$98.32View Details
HAR-SWITCH LATCHING 2X 4509454532201HAR-SWITCH LATCHING 2X 4510 - Immediate$98.32View Details

Contact Blocks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONTACT BLOCK 1NC09454530100CONTACT BLOCK 1NC10 - Immediate$24.15View Details
CONTACT BLOCK 1NO09454530200CONTACT BLOCK 1NO8 - Immediate$24.28View Details
CONTACT BLOCK 1NO09454530201CONTACT BLOCK 1NO20 - Immediate$41.59View Details
CONTACT BLOCK SM 1NC (+1NO)09454530300CONTACT BLOCK SM 1NC (+1NO)20 - Immediate$68.07View Details
CONTACT BLOCK LED 24V MODULE09454530400CONTACT BLOCK LED 24V MODULE8 - Immediate$96.20View Details
CONTACT BLOCK LED 230V MODULE09454530401CONTACT BLOCK LED 230V MODULE20 - Immediate$119.48View Details
CONTACT BLOCK 1NC09454530101CONTACT BLOCK 1NC20 - Immediate$28.88View Details

Module Holders

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MODULE HOLDER 3 CONTACT BLOCKS09454530500MODULE HOLDER 3 CONTACT BLOCKS6 - Immediate$8.18View Details
MODULE HOLDER 5 CONTACT BLOCKS09454530501MODULE HOLDER 5 CONTACT BLOCKS10 - Immediate$11.18View Details

Calottes/Caps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BUTTON CAP BLUE09454532600BUTTON CAP BLUE10 - Immediate$5.13View Details
BUTTON CAP YELLOW09454532601BUTTON CAP YELLOW9 - Immediate$5.13View Details
BUTTON CAP GREEN09454532602BUTTON CAP GREEN8 - Immediate$5.13View Details
BUTTON CAP TRANSPARENT09454532603BUTTON CAP TRANSPARENT10 - Immediate$5.13View Details
BUTTON CAP RED09454532604BUTTON CAP RED8 - Immediate$5.13View Details
CALOTTE BLUE09454532606CALOTTE BLUE10 - Immediate$5.13View Details
CALOTTE YELLOW09454532607CALOTTE YELLOW9 - Immediate$5.13View Details
CALOTTE GREEN09454532608CALOTTE GREEN10 - Immediate$5.13View Details
CALOTTE TRANSPARENT09454532609CALOTTE TRANSPARENT10 - Immediate$5.13View Details
CALOTTE RED09454532610CALOTTE RED20 - Immediate$5.13View Details
Published: 2024-09-06