CertusPro™-NX FPGA Versa Board

Lattice Semiconductor's board provides engineers with a convenient platform for rapid prototyping and testing of their specific designs

Image of Lattice Semiconductor Corporation's Nexus™ CertusPro-NX 100K FPGA Versa Board Lattice Semiconductor's CertusPro™-NX FPGA Versa Board allows designers to design and develop solutions with the CertusPro-NX field-programmable gate array (FPGA). The CertusPro-NX Versa Board supports several industry standards such as MIPI, SFP+, 10GbE, LPDDR4, and PCIe® Gen 3, providing engineers with a convenient platform for rapid prototyping and testing of their specific designs.

The CertusPro-NX Versa Board is built on the Lattice Nexus™ platform using low-power 28 nm FD-SOI technology. Along with the support of a wide range of industry standards, the CertusPro-NX 100K FPGA enables faster time to market as well as the ability to provide upgrades and enhancements throughout the product lifecycle by simply deploying new firmware.

An onboard 128 Mb SPI boot flash with a quad read feature is provided with various communication interfaces. FT2232H from FTDI (Future Technology Devices International) is built in, providing dual high-speed USB to multipurpose UART/FIFO and allowing conversion from USB to JTAG. Control buses support various configurations such as I²C, UART, and SPI.

Kit Contents
  • CertusPro-NX Versa Board
  • 12 V AC/DC adapter and international plug adapters
  • USB cable for programming via PC (USB-A to Mini-B)

Features

  • Supports 2x SERDES channels with SMA
  • Supports 2x SFP for 10G Ethernet and 1G SGMII
  • USB 3.0 controller
  • MIPI CSI-2 camera connector
  • Potentiometer for ADC test
  • PCIe x4 Gen3 support for endpoint and root port configuration
  • USB-B connection for device programming and inter-integrated circuit bus (I²C) utility
  • 7-segment display, eight input DIP switches, four pushbuttons, and 24 status LEDs for customer purposes
  • Onboard 128 Mb SPI boot flash with quad read feature

Development Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BOARD DEV CERTUSPRO-NX VERSALFCPNX-VERSA-EVNBOARD DEV CERTUSPRO-NX VERSA8 - Immediate$817.10View Details

Nexus FPGA

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC FPGA CERTUSPRO-NX 672BGALFCPNX-100-9LFG672IIC FPGA CERTUSPRO-NX 672BGA0 - Immediate$333.72View Details

Associated Product

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC USB3-32BIT SYNC FIFO 76QFNFT601Q-B-TIC USB3-32BIT SYNC FIFO 76QFN3419 - Immediate$15.60View Details
Published: 2024-02-26