Low Power, Small Footprint, Great Value |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Industry Leading Ultra Low Density FPGA PortfolioLattice provides the most complete and comprehensive portfolio of ultra low density FPGAs - suitable for applications ranging from instant-on system control, flexible I/O expansion, to those that require ultra low cost and low power with optimized features for glue logic and bridging. From mobile handsets to leading-edge telecommunications infrastructure, Lattice offers a solution that minimizes cost and power while maximizing value. Two great complementary families to solve the range of system level issues that are faced by designers. Two Families Providing the Most Benefits in the Ultra Low Density FPGA Segment
iCE40: Best Value, Smallest Footprint, Lowest Power
Overview iCE40 FPGAs offer the industry’s most affordable ultra low density FPGA. Using a 40nm process with unique non-volatile configuration memory, The iCE40 family is optimized for cost sensitive applications including smartphones, digital cameras, tablets and any other applications requiring cost sensitive glue logic and bridging. With standby currents as low as 10μA, iCE40 FPGAs enable designers of power constrained devices to quickly and easily bring new features and capabilities to market. Available in the world’s smallest plastic 0.4mm pitch BGA packages, the iCE40 family offers significant savings in board space. Ultra-low power Maximum battery life is critical for mobile handheld applications. Lattice iCE40 FPGAs have been optimized to achieve low power at any speed. Advanced Small Form Factors iCE40 FPGAs use the most advanced packaging technology available to meet the aggressive requirements of mobile, portable and extremely space-constrained devices. iCE40 FPGAs are available in packages as small as 2.5 x 2.5mm, allowing designers to quickly integrate more functionality into a significantly smaller space. MachXO2: Best I/O and Embedded Functionality
Overview MachXO2 FPGAs are designed to offer an unprecedented mix of low cost and high functionality in a single device. Through the use of 65nm embedded Flash technology and innovative design, MachXO2 devices deliver high system performance, a robust architecture, support for enhanced I/O features, on-chip User Flash Memory, onchip regulator, hardened control functions and flexible security features.
Development Kits and Evaluation BoardsLattice offers a number of development kits and evaluation boards that provide a complete and easy-to-use platform to evaluate the performance of the iCE40 and MachXO2 families, or aid in the development of custom designs.
Resources |
Lattice Semiconductor Part SearchProduct Training Modules |
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||