Analog Devices®5548 Microwave Mixer
Analog Devices' LTC5548 is a 2 GHz to 14 GHz microwave mixer with wideband DC to 6 GHz IF
The LTC5548 from Analog Devices is a high performance, microwave double balanced passive mixer that can be used for frequency up-conversion or down-conversion. The device is similar to the LTC5549, but with a broadband, differential DC to 6 GHz IF port. The LTC5548 is recommended for applications where the IF frequency range extends below 500 MHz. For applications where the IF frequency is always above 500 MHz, the LTC5549 is recommended, since it includes an integrated IF balun.
The LTC5548’s mixer and integrated RF balun are optimized to cover the 2 GHz to 14 GHz RF frequency range. The device includes an integrated LO amplifier optimized for the 1 GHz to 12 GHz frequency range, requiring only 0 dBm drive. The device also includes an integrated LO frequency doubler, which can be enabled or disabled with a CMOS-compatible control pin.
The LTC5548 delivers exceptionally high IIP3 and P1dB, in addition to very low LO to RF and LO to IF leakages. The part also offers high integration in a small package.
- Up-conversion or down-conversion
- High IIP3: +24.4 dBm at 5.8 GHz
- 21.4 dBm at 9 GHz
- 7.1 dB conversion loss at 5.8 GHz
- +15.2 dBm input P1dB at 5.8 GHz
- Integrated LO buffer: 0 dBm LO drive
- Selectable integrated LO frequency doubler
- Low LO-RF leakage: <-30 dBm
- 50 Ω wideband matched RF and LO ports
- 3.3 V / 120 mA supply
- Fast turn ON / OFF for TDD operation
- 3 mm × 2 mm, 12-lead QFN package
- Microwave transceivers
- Wireless backhaul
- Point-to-point microwave
- Phased-array antennas
- C, X, and Ku band RADAR
- Test equipment
- Satellite MODEMs
LTC5548 Microwave Mixer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC5548IUDB#TRMPBF | 2GHZ TO 14GHZ MICROWAVE MIXER WI | 0 - Immediate | $49.52 | View Details |
![]() | ![]() | DC2461A | DEMO BOARD FOR LTC5548 | 0 - Immediate | $1,258.60 | View Details |