Surface-Mount OctoLEDs™

Lumex surface-mount OctoLEDs provide direct replacement to standard T-5mm thru-hole LEDs

Image of Lumex's Surface-Mount OctoLEDsThese Lumex devices are the result of a manufacturing breakthrough which combines SMT convenience with through-hole T-5mm LED size features. This is the first time that this high brightness level of up to 7,000 mcd (dependent on color) has ever been available from any conventional SMT LED running at the common If of 20 mA. Not only do these devices provide an off-the-board height of 11 mm (0.43 inches) and occupy a circuit board footprint of 6 mm x 6 mm (0.24 x 0.24 inches), but they are also available on standard 24 mm tape for automatic insertion. Lumex OctoLEDs are ideal for any design where there is a need to transition from through-hole to SMT technology, without sacrificing the light emission features of epoxy lenses! RoHS compliant. Patent Pending.

Features Applications
  • Choice of colors and lens finishes
  • Lead frame / lens casting reliability
  • Easy-to-solder leads, tin finish
  • Available bulk or on tape and reel
  • Front panel indication
  • PCB Multi-LED
  • Industrial control or fault indicators
  • Circuit fault and large scale multi-color light bars
  • Large display edge illumination
  • Dot matrix moving sign displays
  • Any other dot matrix arrays where each LED needs to be addressed individually

Surface-Mount OctoLEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED RED CLEAR SMD DOME LED SMDSML-H1505SIC-TRLED RED CLEAR SMD DOME LED SMD58 - Immediate$3.07View Details
Published: 2008-11-09