IS31SE5120A/IS32SE5120A Capacitive Touch Controllers with Active Proximity

Lumissil's IS31SE5120A and IS32SE5120A 3rd gen capacitive touch key sensors are ideal for automotive and industrial applications

Image of Lumissil's IS31SE5120A/IS32SE5120A Capacitive Touch ControllersLumissil's IS31SE5120A and IS32SE5120A ultra-low-power, 24-channel capacitive touch controllers allow sleep mode (under 10 µA) and use auto-detection for wakeup. They also provide a shield output to increase moisture immunity. The built-in hardware monitor and calibration feature for the environment is to prevent false triggers. A host MCU is required to communicate with them. An on-chip I²C secondary controller with 400 kHz capability serves as the communication port for the host MCU. An interrupt, INT, can be configured and generated when a touch trigger event occurs. The trigger event can be configured by setting the interrupt register. These controllers can support proximity sensing.

The IS31SE5120A is available in a QFN-32 package and operates from 2.3 V to 5.5 V over a -40°C to +105°C temperature range. The IS32SE5120A is available in a WQFN-32 package and operates from 2.3 V to 5.5 V over a -40°C to +125°C temperature range.

Features
  • 24-channel capacitive touch controller with readable key value and proximity sensing
  • Touch-related threshold settings for individual key
  • Optional multiple-key function
  • GPIO toggle/invert function
  • Automatic calibration
  • Individual key calibration
  • Package size:
    • IS31SE5120A: QFN-32
    • IS32SE5120A: WQFN-32
  • Interrupt output with auto-clear and repeating
  • Auto sleep mode for extremely low power
  • Keys wake from sleep mode
  • Shield output shared with touch key channels
  • Buzzer/melody generator shared with touch key channels
  • 400 kHz fast-mode I²C interface
  • Operating temperature range:
    • IS31SE5120A: -40°C to +105°C
    • IS32SE5120A: -40°C to +125°C
Applications
  • Automotive subsystems
    • Door handles with proximity
    • Touch-sensitive sunroofs
    • Rear-seat entertainment
    • Instrument clusters
    • Window controls
  • Touch controls in industrial automation
  • Stud finders
  • Consumer applications
    • Portable pianos

IS31SE5120A/IS32SE5120A Capacitive Touch Controllers with Active Proximity

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC TOUCH BUTTONS 32QFNIS31SE5120A-QFLS3-TRIC TOUCH BUTTONS 32QFN4994 - Immediate$2.78View Details
IC TOUCH SENSOR, 24-KEYS, 32-WQFIS32SE5120A-QWLA3-TRIC TOUCH SENSOR, 24-KEYS, 32-WQF2602 - Immediate$3.42View Details
Published: 2024-01-29