MAAL-011111 3-Stage Low-Noise Amplifier
MACOM introduces a 3-stage low-noise amplifier for use in 22 to 38 GHz for point-to-point applications
MACOM's MAAL-011111 is a low-noise amplifier covering 22 to 38 GHz in a small and low-cost 3 x 3 mm QFN package. It offers 19 dB of gain and less than 3 dB of noise figure. The LNA is self-biased requiring only a single 3.3 V voltage supply and there is no need for any external components. The LNA is easy to implement and takes up a small board area. The high-gain and low-noise figure makes it well suited as a first stage LNA in receiver applications covering multiple bands simultaneously, such as the 24 GHz and 36 GHz range.
| Features | |
|
|
Applications
- Point to point applications
MAAL-011111 3-Stage Low-Noise Amplifier
| Image | Manufacturer Part Number | Description | Gain | Noise Figure | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAAL-011111-TR0500 | IC RF AMP 22GHZ-38GHZ 16QFN | 19dB | 2.5dB | 143 - Immediate | $113.85 | View Details |