MAX14914ATE+ High-Side Switch
Analog Devices' MAX14914ATE+ configurable driver with settable current-limiting, push-pull, and digital input configuration
Analog Devices' MAX14914ATE+ is a high-side/push-pull driver that operates as an industrial digital output (DO) and also an industrial digital input (DI). The MAX14914ATE+ operating voltage works with supplies from 10 V to 40 V. The high-side switch current is resistor settable from 135 mA to 1.3 A (max). The high-side driver’s on-resistance is 120 mΩ (typ) at 125°C ambient temperature. Optional push-pull operation allows driving of cables and fast discharge of load capacitance. The output voltage is monitored and indicated through the DOI_LVL pin for safety applications.
- Reduces power and heat dissipation
- Reduces BOM count and PCB space
- Provides flexibility
- Improves system speed and throughput
- Propagation delay of less than 2 µSec
- Configurable digital input/output
- Industrial digital outputs and inputs modules
- Motor control
- Safety systems
MAX14914ATE+ High-Side Switch
| Image | Manufacturer Part Number | Description | Ratio - Input:Output | Current - Output (Max) | Rds On (Typ) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX14914ATE+ | IC PWR SWITCH 1:1 16TQFN | 1:1 | 1.3A | 120mOhm | 186 - Immediate | $11.35 | View Details |
Evaluation Kit
| Image | Manufacturer Part Number | Description | Function | Utilized IC / Part | Primary Attributes | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX14914EVKIT# | EVAL BOARD FOR MAX14914 | High Side Driver (Internal FET) | MAX14914 | - | 1 - Immediate 7 - Factory Stock | $112.26 | View Details |