MAX22191 Parasitically Powered Digital Input Integrated Circuit

Analog Devices' MAX22191 integrated circuits are designed for high-speed inputs and harsh industrial systems

Image of Analog Devices' MAX22191 Parasitically Powered Digital Input Integrated CircuitAnalog Devices' MAX22191 is an industrial digital input (DI) integrated circuit that translates a 24 V DI input to a 2.4 mA (typical) current for driving optical isolators. The MAX22191 is compliant with Type 1 and Type 3 inputs, compliant with 48 V inputs with an additional resistor, and IEC 61131-2 compliant.

This device’s operating power is derived from the input signal, eliminating the need for an external power supply. This DI is ideal for high-speed inputs with a 250 ns response time, CMOS compatible test input is available to monitor diagnostics for safety, integrated thermal shutdown to protect the device, robustness for harsh industrial systems, and is capable of normal operating with input signals ranging from -60 V to +60 V.

The MAX22191 is available in a small, 6-lead SOT23 package and operates over the -40°C to +125°C ambient temperature range.

Image of Analog Devices' MAX22191 Integrated Circuit Typical Operating Circuits Image of Analog Devices' MAX22191 Integrated Circuit Schematic

MAX22191 Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX22191MAX22191EVKIT#EVAL BOARD FOR MAX221913 - Immediate
7 - Factory Stock
$120.48View Details

MAX22191 Integrated Circuit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DIGITAL INPUT SOT-6MAX22191AUT+IC DIGITAL INPUT SOT-60 - ImmediateSee Page for PricingView Details
Published: 2018-05-29