Genio 360 System on Chip (SoC)

MediaTek Genio 360 is a 6 nm GenAI-capable, hexa-core, value-tier IoT platform

Image of MediaTek Genio 360 System on Chip The MediaTek Genio 360 is an advanced 6 nm IoT platform that brings high-tier features to the value segment. It features an advanced hexa-core CPU configuration consisting of a single Arm® Cortex®-A76 big core and a 5-core Cortex-A55 configuration. The Genio 360 enables edge GenAI on models with fewer than 2 billion parameters, powered by an on-chip 8th-generation MediaTek NPU capable of 5.1 TOPS. The platform enables a rich multimedia experience, supporting a single 4K60 display or dual FHD60 displays, a single 16 MP camera at 30 fps, and 4K video decode.

With rich I/O capabilities, including PCIe® Gen2, USB 3.2 Gen1, dual USB 2.0, and GbE MAC (TSN) interfaces available, a wide variety of system expansion is possible. Offering support for Android, IoT Yocto, and Ubuntu, Genio 360 allows for a wide range of consumer, industrial, and enterprise applications. Guaranteed supply longevity of 10 years and both commercial and industrial temperature ranges round out the support for intelligent embedded solutions.

Features
  • High-performance computing
    • 1x Arm Cortex-A76 @ 2.0 GHz
    • 5x Arm Cortex-A55 @ 2.0 GHz
  • Edge GenAI processing
    • Integrated 8th Gen NPU delivers 5.1 TOPS for efficient real-time inferencing of LLMs and transformer models
  • Balanced camera capabilities
    • Single ISP supports 16 MP or 6x FHD camera, ideal for AI-edge use in compact or cost-sensitive devices
  • High-resolution display support
    • Enable up to single 4K60 or dual FHD60 displays with advanced video encoding/decoding
  • Flexible expansion and integration
    • USB 3.2, USB 2.0, and GbE simplify system design and peripheral integration
  • Operating systems
    • Supports Android, Yocto Linux, and Ubuntu
Applications
  • Smart appliances and smart home hubs
  • Smart retail kiosks
  • Industrial HMI
  • Industrial edge AI devices
  • Utility and infrastructure devices
  • Smart building solutions
  • Fleet and traffic management
  • EV charging stations
  • Healthcare and remote patient monitoring

Genio 360 SoC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
GENIO 360 MAIN APPLICATION PROCE
MT8366AV/AZAGENIO 360 MAIN APPLICATION PROCE0 - Immediate$44.17View Details
New Product
GENIO 360 MAIN APPLICATION PROCE
MT8367AV/AZAGENIO 360 MAIN APPLICATION PROCE0 - Immediate$47.27View Details
New Product
GENIO 360 MAIN APPLICATION PROCE
MT8366IV/AZAGENIO 360 MAIN APPLICATION PROCE0 - Immediate$47.27View Details

PMIC for GENIO 360

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
PMIC FOR GENIO 360& GENIO 360P
MT6366AW/APMIC FOR GENIO 360& GENIO 360P3000 - Immediate$5.99View Details
Published: 2026-02-23