AVR® EB Microcontrollers

Microchip high-performance 8-bit AVR EB microcontrollers are ideal for various embedded systems

Image of Microchip AVR® EB MicrocontrollersThe Microchip AVR EB family of microcontrollers (MCUs) combine powerful core independent peripherals (CIPs) with the robust and efficient AVR CPU core. These MCUs are designed to drive highly accurate systems, optimize system performance, and reduce bill of materials (BOM) costs. With their exceptional performance, power efficiency, and flexibility, AVR EB MCUs are ideal for a wide range of embedded applications.

The AVR EB family offers a comprehensive set of features that enable engineers to implement multiple functions on a single chip with minimal programming effort. These MCUs are supported by Microchip's award-winning development ecosystem, which includes integrated development environments (IDEs), production-ready code generation tools, and rapid prototyping hardware.

Features

  • CIPs: enhance system performance and reduce CPU load by offloading tasks to dedicated hardware modules
  • Robust AVR CPU core: provides reliable and efficient processing power for a variety of applications
  • Integrated analog peripherals: includes ADCs, DACs, and comparators for precise analog signal processing
  • Low power consumption: optimized for energy-efficient operation, making them suitable for battery-powered devices
  • Flexible memory options: available with various memory configurations to meet different application requirements
Applications
  • Industrial control systems
  • Home appliances
  • Automotive applications
  • Internet of Things (IoT)
  • Medical devices

AVR® EB MCUs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
16KB RWW,2KB RAM,20MHZ,12-BIT ADAVR16EB14T-I/SL16KB RWW,2KB RAM,20MHZ,12-BIT AD2563 - Immediate$1.46View Details
16KB RWW,2KB RAM,20MHZ,12-BIT ADAVR16EB14T-E/SL16KB RWW,2KB RAM,20MHZ,12-BIT AD2550 - Immediate$1.53View Details
16KB RWW,2KB RAM,20MHZ,12-BIT ADAVR16EB20T-I/REB16KB RWW,2KB RAM,20MHZ,12-BIT AD3295 - Immediate$1.46View Details
16KB RWW,2KB RAM,20MHZ,12-BIT ADAVR16EB28T-I/STX16KB RWW,2KB RAM,20MHZ,12-BIT AD2889 - Immediate$1.57View Details
16KB RWW,2KB RAM,20MHZ,12-BIT ADAVR16EB20T-E/REB16KB RWW,2KB RAM,20MHZ,12-BIT AD3001 - Immediate$1.64View Details
16KB RWW,2KB RAM,20MHZ,12-BIT ADAVR16EB20T-I/SS16KB RWW,2KB RAM,20MHZ,12-BIT AD1593 - Immediate$1.76View Details
16KB RWW,2KB RAM,20MHZ,12-BIT ADAVR16EB28T-E/STX16KB RWW,2KB RAM,20MHZ,12-BIT AD3300 - Immediate$1.73View Details
16KB RWW,2KB RAM,20MHZ,12-BIT ADAVR16EB28T-I/SS16KB RWW,2KB RAM,20MHZ,12-BIT AD2060 - Immediate$1.84View Details
16KB RWW,2KB RAM,20MHZ,12-BIT ADAVR16EB32T-I/RXB16KB RWW,2KB RAM,20MHZ,12-BIT AD4901 - Immediate$1.85View Details
16KB RWW,2KB RAM,20MHZ,12-BIT ADAVR16EB32T-I/PT16KB RWW,2KB RAM,20MHZ,12-BIT AD1477 - Immediate$1.96View Details

AVRE16EB32 Curiosity Nano

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AVR16EB32-CNANOEV73J36AAVR16EB32-CNANO12 - Immediate$18.16View Details
Published: 2025-01-08