MCP1781 200 mA High-Voltage Automotive LDO Regulators
Microchip Technology LDO regulators deliver up to 200 mA of output current with fixed output voltage options of 3.3 V and 5.0 V
The Microchip Technology MCP1781 is a high-voltage, low-dropout (LDO) linear regulator designed for automotive and industrial applications. It delivers up to 200 mA of output current with fixed output voltage options of 3.3 V and 5.0 V. Its wide input voltage range of 4.3 V to 55 V makes it suitable for 12 V to 48 V power rails and high-voltage battery packs.
This device is AEC-Q100 Grade 0 qualified, ensuring reliable operation in harsh environments from -40°C to +150°C. It includes protection features such as short-circuit current foldback, thermal shutdown, and support for cold-cranking conditions with a low undervoltage lockout threshold. The MCP1781 is stable with small ceramic capacitors and offers a low quiescent current for energy-efficient designs.
- Wide input voltage range: 4.3 V to 55 V
- Output current capability: 200 mA
- Fixed output voltages: 3.3 V and 5.0 V
- Low quiescent current: 34 µA typical; 3.5 µA in shutdown
- AEC-Q100 Grade 0 automotive qualification
- Short-circuit current foldback and thermal shutdown protection
- Stable with 3.3 µF ceramic output capacitor
- Available in SOT-223 and TO-252 packages
- Automotive electronics such as body control modules, instrument clusters, and infotainment
- Always-on battery-powered systems such as door modules and keyless entry
- High-voltage battery packs for power tools and e-mobility
- Industrial control systems requiring a wide input voltage tolerance
- Embedded systems with low standby power requirements
MCP1781 LDO Regulators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP1781T-3302H/DC | 200MA HIGH-VOLTAGE LDO | 250 - Immediate | $1.80 | View Details |
![]() | ![]() | MCP1781-5002H/DC | 200MA HIGH-VOLTAGE LDO | 730 - Immediate | $1.80 | View Details |
![]() | ![]() | MCP1781-3302H/DC | 200MA HIGH-VOLTAGE LDO | 730 - Immediate | $1.80 | View Details |
![]() | ![]() | MCP1781T-5002H/9EA | 200MA HIGH-VOLTAGE LDO | 2742 - Immediate | $1.82 | View Details |
![]() | ![]() | MCP1781-5002H/9EA | 200MA HIGH-VOLTAGE LDO | 721 - Immediate | $1.82 | View Details |
![]() | ![]() | MCP1781T-5002H/DC | 200MA HIGH-VOLTAGE LDO | 0 - Immediate | $1.35 | View Details |
![]() | ![]() | MCP1781T-3302H/9EA | 200MA HIGH-VOLTAGE LDO | 250 - Immediate | $1.82 | View Details |
![]() | ![]() | MCP1781-3302H/9EA | 200MA HIGH-VOLTAGE LDO | 240 - Immediate | $1.82 | View Details |
![]() | ![]() | MCP1781-5002H/DCVAO | 200MA HIGH-VOLTAGE AUTOMOTIVE LD | 100 - Immediate | $3.03 | View Details |
![]() | ![]() | MCP1781T-5002H/DCVAO | 200MA HIGH-VOLTAGE AUTOMOTIVE LD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MCP1781-3302H/DCVAO | 200MA HIGH-VOLTAGE AUTOMOTIVE LD | 100 - Immediate | $3.03 | View Details |
![]() | ![]() | MCP1781T-ADJH/9EAVAO | 200MA HIGH-VOLTAGE AUTOMOTIVE LD | 0 - Immediate | $1.61 | View Details |
![]() | ![]() | MCP1781-ADJH/9EAVAO | 200MA HIGH-VOLTAGE AUTOMOTIVE LD | 0 - Immediate | $1.75 | View Details |
![]() | ![]() | MCP1781T-ADJH/DCVAO | 200MA HIGH-VOLTAGE AUTOMOTIVE LD | 0 - Immediate | $1.56 | View Details |
![]() | ![]() | MCP1781-ADJH/DCVAO | 200MA HIGH-VOLTAGE AUTOMOTIVE LD | 0 - Immediate | $1.72 | View Details |
![]() | ![]() | MCP1781T-3302H/9EAVAO | 200MA HIGH-VOLTAGE AUTOMOTIVE LD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MCP1781-5002H/9EAVAO | 200MA HIGH-VOLTAGE AUTOMOTIVE LD | 100 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MCP1781-3302H/9EAVAO | 200MA HIGH-VOLTAGE AUTOMOTIVE LD | 100 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MCP1781T-5002H/9EAVAO | 200MA HIGH-VOLTAGE AUTOMOTIVE LD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MCP1781T-3302H/DCVAO | 200MA HIGH-VOLTAGE AUTOMOTIVE LD | 250 - Immediate | $2.00 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV78D55A | MCP1781 EVALUATION BOARD | 3 - Immediate | $50.91 | View Details |