Silicon Carbide Semiconductor Discrete Products

Microchip Technology's silicon carbide semiconductor discrete products offer high-temperature operation, improving reliability at increased power density

Image of Microchip Technology's Silicon Carbide Semiconductor Discrete ProductsMicrochip Technology's silicon carbide (SiC) semiconductors provide an innovative option for power electronic designers looking for improved system efficiency, smaller form factor, and higher operating temperature in industrial, transportation/automotive, medical, aerospace/aviation, defense, and communication applications. The next-generation SiC MOSFETs and SiC SBDs are designed with higher repetitive unclamped inductive switching (UIS) capability at rated on-resistance or current. These SiC MOSFETs maintain high UIS capability at approximately 10 joules to 25 joules per square centimeter (J/cm2) and robust short circuit protection. Microchip’s SiC Schottky barrier diodes (SBDs) are designed with balanced surge current, forward voltage, thermal resistance, and thermal capacitance ratings at low reverse current for lower switching loss. In addition, the SiC MOSFET and SiC SBD die can be paired for use in modules. SiC MOSFET and SiC SBD products from Microchip will be qualified to the AEC-Q101 standard.

Features

  • Extremely low switching losses improve system efficiency
  • High-power density for smaller footprint to reduce size and weight
  • 3x more thermally conductive than silicon
  • Reduced sink requirements to achieve smaller size and lighter weight
  • High-temperature operation improves reliability at increased power density
  • Proven reliability/ruggedness, supply chain, and support with Microchip quality, supply, and support

Applications

  • Industrial: Motor drives, welding, UPS, SMPS, induction heating
  • Transportation/automotive: Electric vehicle (EV) battery chargers, onboard chargers, hybrid electric vehicle (HEV) powertrains, DC-DC converters, energy recovery
  • Smart energy: Photovoltaic (PV) inverters, wind turbines
  • Medical: MRI power supplies, X-ray power supplies
  • Commercial aviation: Actuation, air conditioning, power distribution
  • Defense: Motor drives, auxiliary power supplies, and integrated vehicle systems

Diodes - Bridge Rectifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BRIDGE RECT 3PHASE 700V 50AMSCDC50X701AGBRIDGE RECT 3PHASE 700V 50A5 - Immediate$152.19View Details
BRIDGE RECT 1PHASE 1.7KV 50AMSCDC50H1701AGBRIDGE RECT 1PHASE 1.7KV 50A7 - Immediate$285.52View Details
BRIDGE RECT 1P 700V 50A SOT227MSC50DC70HJBRIDGE RECT 1P 700V 50A SOT2277 - Immediate$81.92View Details
BRIDGE RECT 1P 1.7KV 100A SP6MSCDC100H170AGBRIDGE RECT 1P 1.7KV 100A SP60 - Immediate$673.77View Details
BRIDGE RECT 1PHASE 700V 200A SP6MSCDC200H70AGBRIDGE RECT 1PHASE 700V 200A SP62 - Immediate$461.83View Details

Diodes - Rectifiers - Arrays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BRIDGE RECT 1P 1.7KV 50A SOT227MSC50DC170HJBRIDGE RECT 1P 1.7KV 50A SOT2270 - Immediate$252.98View Details
BRIDGE RECT 3PHASE 1.7KV 50AMSCDC50X1701AGBRIDGE RECT 3PHASE 1.7KV 50A3 - Immediate$404.31View Details
BRIDGE RECT 1P 1.2KV 100A SP6MSCDC100H120AGBRIDGE RECT 1P 1.2KV 100A SP60 - Immediate$393.91View Details
BRIDGE RECT 3PHASE 1.2KV 50AMSCDC50X1201AGBRIDGE RECT 3PHASE 1.2KV 50A5 - Immediate$207.45View Details
BRIDGE RECT 1P 1.7KV 100A SP6MSCDC100H170AGBRIDGE RECT 1P 1.7KV 100A SP60 - Immediate$673.77View Details

Diodes - Rectifiers - Single

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE SIL CARB 700V 88A TO247-3MSC050SDA070BCTDIODE SIL CARB 700V 88A TO247-334 - Immediate$20.80View Details
DIODE SIL CARB 1200V 109A TO2473MSC050SDA120BCTDIODE SIL CARB 1200V 109A TO247381 - Immediate$58.48View Details
DIODE SIL CARB 700V 60A TO247-3MSC030SDA070BCTDIODE SIL CARB 700V 60A TO247-30 - Immediate$10.14View Details
DIODE SIL CARB 1200V 65A TO2473MSC030SDA120BCTDIODE SIL CARB 1200V 65A TO247324 - Immediate$36.26View Details
DIODE SIL CARB 1700V 136A TO247MSC050SDA170BDIODE SIL CARB 1700V 136A TO24763 - Immediate$75.94View Details

Transistors - FETs, MOSFETs - Arrays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET 6N-CH 700V 238A SP6-PMSCSM70TAM10CTPAGMOSFET 6N-CH 700V 238A SP6-P0 - Immediate$1,008.99View Details
MOSFET 6N-CH 1200V 89A SP3FMSCSM120TAM31CT3AGMOSFET 6N-CH 1200V 89A SP3F3 - Immediate$488.41View Details
MOSFET 2N-CH 700V 353A SP3FMSCSM70AM07CT3AGMOSFET 2N-CH 700V 353A SP3F1 - Immediate$461.51View Details
MOSFET 6N-CH 1200V 251A SP6-PMSCSM120TAM11CTPAGMOSFET 6N-CH 1200V 251A SP6-P0 - Immediate$1,370.90View Details
MOSFET 4N-CH 1200V 89A SP3FMSCSM120HM31CT3AGMOSFET 4N-CH 1200V 89A SP3F0 - Immediate$344.22View Details

Transistors - FETs, MOSFETs – Single

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRANS SJT N-CH 700V 77A TO247-4MSC035SMA070B4TRANS SJT N-CH 700V 77A TO247-430 - Immediate$20.36View Details
SICFET N-CH 1.2KV 103A TO247-3MSC025SMA120BSICFET N-CH 1.2KV 103A TO247-3114 - Immediate$71.53View Details
SICFET N-CH 700V 131A TO247-3MSC015SMA070BSICFET N-CH 700V 131A TO247-3138 - Immediate$31.87View Details
SICFET N-CH 1200V 37A TO247-4MSC080SMA120B4SICFET N-CH 1200V 37A TO247-419 - Immediate$16.47View Details
SICFET N-CH 1.2KV 89A SOT227MSC70SM120JCU3SICFET N-CH 1.2KV 89A SOT2277 - Immediate$98.02View Details
Published: 2021-11-01