MIKROE-6015 MICRF RX 2 Click Board™

MikroElektronika’s compact add-on board features an ASK/OOK 433 MHz RF receiver with auto-poll and RSSI capabilities

Image of MikroElektronika's MIKROE-6015 MICRF RX 2 Click board™MikroElektronika’s MICRF RX 2 Click is a compact add-on board for high-sensitivity applications, including remote keyless entry, tire pressure monitoring systems, and remote actuation systems. This board features the MICRF219A, an ASK/OOK 433 MHz receiver with auto-poll and RSSI from Microchip, offering top-notch RF performance. This super-heterodyne, image-reject RF receiver provides a -110 dBm sensitivity at 1 kbps and a 0.1% bit error rate (BER), supporting adjustable demodulator filter bandwidths for bit rates up to 20 kbps. It operates on a 3.3 V supply, features a low-power shutdown mode to minimize energy consumption, and offers selectable antenna configurations through an onboard PCB antenna or an external SMA connector.

The MICRF RX 2 Click is an ideal solution for developers incorporating reliable RF receivers in low-power, cost-sensitive applications. It is also fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.

Features
  • High-performance RF receiver
  • ASK/OOK modulation
  • Optimized for 433 MHz
  • High sensitivity
  • Adjustable demodulator filter bandwidth
  • Low-power shutdown mode
  • Auto-polling
  • Internal/external antenna selection
  • Received signal strength indicator
  • 3.3 V MCU compatibility
Applications
  • Remote keyless entry
  • Tire pressure monitoring systems
  • Remote actuation systems

MIKROE-6015 MICRF RX 2 Click Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MICRF RX 2 CLICKMIKROE-6015MICRF RX 2 CLICK24 - Immediate$32.09View Details
RF RX ASK/OOK 300-450MHZ 16QSOPMICRF219AAYQSRF RX ASK/OOK 300-450MHZ 16QSOP33 - Immediate$2.53View Details
RF RX ASK/OOK 300-450MHZ 16QSOPMICRF219AAYQS-TRRF RX ASK/OOK 300-450MHZ 16QSOP1472 - Immediate$2.78View Details
RF RX ASK/OOK 300-450MHZ 16QSOPMICRF219AYQSRF RX ASK/OOK 300-450MHZ 16QSOP0 - ImmediateSee Page for PricingView Details
RF RX ASK/OOK 300-450MHZ 16QSOPMICRF219AYQS-TRRF RX ASK/OOK 300-450MHZ 16QSOP0 - ImmediateSee Page for PricingView Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF RX ASK/OOK 300-450MHZ 16QSOPMICRF219AAYQSRF RX ASK/OOK 300-450MHZ 16QSOP33 - Immediate$2.53View Details
RUBBER ANTENNA 433MHZ RIGHT ANGLMIKROE-2352RUBBER ANTENNA 433MHZ RIGHT ANGL0 - Immediate$14.76View Details
OOK TX CLICKMIKROE-2903OOK TX CLICK0 - Immediate$41.00View Details
Published: 2024-06-14