Brad Quick-Change Circular Connectors and Cordsets
Molex's cordsets are IP67 sealed and have power ratings up to 30.0 A for industrial applications
Molex's brad quick-change connectors and cordsets are constructed to deliver years of uninterrupted performance in demanding applications. From the harsh chemical wash-down of food processing to the high temperatures of steel production or the caustic humidity of pulp/paper production, heavy-duty power requirements demand rugged connector products that these cordsets offer. These connectors are available in two to four pole configurations with ratings up to 30.0 A. Molded in bright yellow, quick-change connectors provide enhanced visibility for safety. The positive key alignment reduces the possibility of mis-mating, and an IP67 seal keeps out water and contaminants.
- IP67 rating to prevent water ingress
- UL recognized
- Bright yellow color provides high visibility for increased safety
- Rated up to 30.0 A
- Standard nylon coupling nut and receptacle shell to prevent hardware corrosion
- Available in 2-, 3-, and 4-pole configurations
- Industrial automation
- Conveying, packaging, and sortation systems
- Cooling fans
- Grinders
- Saws
Brad Quick-Change Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1300030023 | QC 3P MR 12" 14/1 PVC LDS | 6 - Immediate 4 - Marketplace | $135.91 | View Details |
![]() | ![]() | 1300030026 | CIRC CBL 3POS RCPT TO WIRE 1' | 0 - Immediate | $88.71 | View Details |
![]() | ![]() | 1300030048 | CIRC CBL 4POS RCPT TO WIRE 1' | 4 - Immediate 72 - Marketplace | $135.68 | View Details |
![]() | ![]() | 1300030051 | CIRC CBL 4POS RCPT TO WIRE 1' | 0 - Immediate 15 - Marketplace | $138.16 | View Details |
Brad Quick-Change Cordsets
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1300000042 | CIRC CBL 3POS PLUG TO WIRE 3' | 0 - Immediate | $244.26 | View Details |
![]() | ![]() | 1300000043 | CIRC CBL 3POS PLUG TO WIRE 6' | 3 - Immediate 13 - Marketplace | $198.65 | View Details |
![]() | ![]() | 1300000045 | CIRC CBL 3POS PLUG TO WIRE 3' | 0 - Immediate | $150.39 | View Details |
![]() | ![]() | 1300000046 | CIRC CBL 3POS PLUG TO WIRE 6' | 0 - Immediate 1 - Marketplace | $157.21 | View Details |
![]() | ![]() | 1300000052 | CIRC CBL 3POS PLUG TO WIRE 12' | 1 - Immediate | $250.21 | View Details |
![]() | ![]() | 1300000074 | CIRC CBL 4POS PLUG TO WIRE 6' | 8 - Immediate 18 - Marketplace | $167.50 | View Details |
![]() | ![]() | 1300000076 | CIRC CBL 4POS PLUG TO WIRE 12' | 7 - Immediate | $372.82 | View Details |
![]() | ![]() | 1300000088 | CIRC CBL 4POS PLUG TO WIRE 6' | 8 - Immediate | $334.69 | View Details |
![]() | ![]() | 1300000090 | CIRC CBL 4POS PLUG TO WIRE 12' | 3 - Immediate 1 - Marketplace | $358.18 | View Details |