HyperQube 6.00 mm High-Voltage, High-Current Interconnect System

Molex's connectors meet the demands of space-constrained applications while delivering unmatched reliable performance

Image of Molex's HyperQube 6.00 mm High-Voltage, High-Current Interconnect System Molex's HyperQube connectors ensure streamlined and secure installations, helping to alleviate manufacturers’ efficiency concerns and mismating challenges with enhanced product features. In addition, these connectors address engineers’ electrical safety concerns through touch-proof and finger-safe features. The result is safe and reliable power transmission even in demanding environments such as datacenter servers and switches, home energy storage, or industrial automation.

The innovative, high-performance connector system is designed with proven Coeur socket technology which ensures a large conductive surface area to minimize heat generation and deliver high-current carrying capacity, even in space-constrained applications. HyperQube interconnects meet rigorous industry standards, provide secure connections, simplify installations, and optimize performance. The 6.00 mm board-mount receptacles require only 120.0 A and a 12.30 mm by 15.40 mm PCB footprint with an industry-leading power-density rating of 63.4 A per 1 cm³ of PCB real estate. The compact design combined with the connector’s side-exit design makes these connectors ideally suited for low-profile applications and virtually eliminates cable-bend radius issues. Available in board-mount receptacles and plug housings in various colors, HyperQube connectors help avoid mismating, therefore reducing assembly time, reducing errors, and improving overall efficiency.

Features

  • Space savings in a compact design
  • Three color options to avoid mismating
  • High power density through a current rating of 120.0 A and a printed circuit board (PCB) footprint of 12.30 mm by 15.40 mm
  • Incorporates Coeur socket technology, providing low contact resistance to minimize heat generation at the contact interface
  • Multiple contact beams make it well-suited to high-shock and high-vibration applications
  • Mechanical keying scheme ensures board-mount receptacles are properly located
  • Wide range of crimp contacts available in 2 AWG, 4 AWG, and 6 AWG
Applications
  • Energy storage
    • Inverters
  • Industrial automation
    • Motors
  • Datacenters
    • Servers
    • Switches

Resources

HyperQube 6.00 mm High-Voltage, High-Current Interconnect System

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
6.0MM HYPERQUBE PLUG HOUSING BLA22071810016.0MM HYPERQUBE PLUG HOUSING BLA956 - Immediate$0.94View Details
6.0MM HYPERQUBE PLUG HOUSING NAT22071820016.0MM HYPERQUBE PLUG HOUSING NAT961 - Immediate
1000 - Factory Stock
$0.94View Details
6.0MM HYPERQUBE PLUG HOUSING BLU22071830016.0MM HYPERQUBE PLUG HOUSING BLU990 - Immediate
1000 - Factory Stock
$0.94View Details
6.0MM HYPERQUBE MALE CRIMP CONTA22071910016.0MM HYPERQUBE MALE CRIMP CONTA289 - Immediate$9.07View Details
6.0MM HYPERQUBE MALE CRIMP CONTA22071910026.0MM HYPERQUBE MALE CRIMP CONTA252 - Immediate$9.07View Details
6.0MM HYPERQUBE MALE CRIMP CONTA22071910036.0MM HYPERQUBE MALE CRIMP CONTA113 - Immediate$9.07View Details
6.0MM HYPERQUBE PCB RECEPTACLE A22071710016.0MM HYPERQUBE PCB RECEPTACLE A175 - Immediate$14.74View Details
6.0MM HYPERQUBE PCB RECEPTACLE A22071730016.0MM HYPERQUBE PCB RECEPTACLE A356 - Immediate$13.74View Details
Published: 2024-06-25