Micro-Fit TPA Cable Assemblies

Molex features their Micro-Fit TPA cable assemblies with a variety of cable lengths

Image of Molex's Micro-Fit TPA Cable AssembliesMolex's standard Micro-Fit TPA cable assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 3.00 mm pitch connector with a 5.0 A maximum current rating to facilitate both prototyping and global production. Available in 4 , 6 , and 8-circuit sizes and in 1 m, 1.5 m, and 3 m lengths. Multi-color cable (UL 1061) configurations ensure correct connections. Micro-Fit TPA receptacles are available off the shelf and are designed to support development and production programs.

 

 

Applications
  • Automotive / commercial vehicles:
    • Harness manufacturers
    • Non-sealed applications
    • Inside devices
  • Telecommunications / networking:
    • Harness manufacturers
    • Servers
    • Routers
    • Switches
  • Data / computing:
    • Harness manufacturers
    • Desktops
    • Workstations
    • Power supplies
    • Uninterruptible power supply (UPS)
  • Consumer / home appliances:
    • Harness manufacturers
    • Appliances

Micro-Fit TPA Cable Assemblies

ImageManufacturer Part NumberDescriptionNumber of RowsFeaturesAvailable QuantityPriceView Details
MICROFIT 4 CIRCUIT 150MM0451320401MICROFIT 4 CIRCUIT 150MM2Latch Lock1249 - Immediate$8.02View Details
MICROFIT 4 CIRCUIT 300MM0451320403MICROFIT 4 CIRCUIT 300MM2Latch Lock983 - Immediate$8.24View Details
MICROFIT 4 CIRCUIT 1M0451320410MICROFIT 4 CIRCUIT 1M2Latch Lock6952 - Immediate$8.66View Details
MICROFIT 6 CIRCUIT 150MM0451320601MICROFIT 6 CIRCUIT 150MM2Latch Lock1238 - Immediate$7.99View Details
MICROFIT 6 CIRCUIT 300MM0451320603MICROFIT 6 CIRCUIT 300MM2Latch Lock350 - Immediate$8.32View Details
MICROFIT 6 CIRCUIT 1M0451320610MICROFIT 6 CIRCUIT 1M2Latch Lock605 - Immediate$11.73View Details
MICROFIT 8 CIRCUIT 150MM0451320801MICROFIT 8 CIRCUIT 150MM2Latch Lock1548 - Immediate$11.35View Details
MICROFIT 8 CIRCUIT 300MM0451320803MICROFIT 8 CIRCUIT 300MM2Latch Lock1272 - Immediate$11.93View Details
MICROFIT 8 CIRCUIT 1M0451320810MICROFIT 8 CIRCUIT 1M2Latch Lock1238 - Immediate$13.97View Details
Published: 2017-05-31