Micro-Latch Wire-to-Board Connector System
Molex's Micro-Latch connector system for wire-to-board applications
Molex's Micro-Latch connector system provides a reliable connection interface for industry-standard 2.00 mm wire-to-board application. These connectors are available in 2 to 15 circuits, 22 AWG to 30 AWG wire, and with a 2.00 mm pitch. The system includes a female crimp terminal, receptacle housings, and semi-shrouded vertical and right-angle PCB headers.
This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures durable mating and protection of the electrical circuitries.
- Uses popular terminals
- Readily available, wide tooling installation base in the market
- Straight and right-angle headers
- Design flexibility
- Friction lock
- Good mating retention
- Polarizing features
- Ensures mating in a proper orientation
Rectangular Connectors - Contacts
| Image | Manufacturer Part Number | Description | Wire Gauge | Contact Finish | Contact Finish Thickness | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0502128000 | CONN SOCKET 24-30AWG CRIMP TIN | 24-30 AWG | Tin | - | 622925 - Immediate | $0.04 | View Details |
Rectangular Connectors - Headers, Male Pins
| Image | Manufacturer Part Number | Description | Row Spacing - Mating | Fastening Type | Contact Length - Mating | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0532530280 | CONN HEADER VERT 2POS 2MM | - | Detent Lock | 0.130" (3.30mm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 0532541070 | CONN HEADER R/A 10POS 2MM | - | Detent Lock | 0.130" (3.30mm) | 6676 - Immediate | $0.75 | View Details |
![]() | ![]() | 0532541270 | CONN HEADER R/A 12POS 2MM | - | Detent Lock | 0.130" (3.30mm) | 4834 - Immediate | $0.84 | View Details |
Rectangular Connectors - Housings
| Image | Manufacturer Part Number | Description | Number of Rows | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0510650700 | CONN RCPT HSG 7POS 2.00MM | 1 | 31 - Immediate | $0.23 | View Details |
![]() | ![]() | 0510651000 | CONN RCPT HSG 10POS 2.00MM | 1 | 33372 - Immediate | $0.27 | View Details |
![]() | ![]() | 0510650200 | CONN RCPT HSG 2POS 2.00MM | 1 | 75481 - Immediate | $0.18 | View Details |
Connector Kits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0766500112 | KIT CONN MICRO-LATCH ASSORTED | 4 - Immediate | $41.35 | View Details | |
![]() | ![]() | 0766500114 | KIT CONN MICRO-LATCH ASSORTED | 2 - Immediate | $119.13 | View Details | |
![]() | ![]() | 0766500230 | KIT CONN MULTI WIRE-BOARD 240PC | 0 - Immediate | $66.26 | View Details |
Crimpers, Applicators, Presses
| Image | Manufacturer Part Number | Description | Tool Type | Wire Gauge or Range - AWG | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0638190500 | TOOL HAND CRIMPER 24-30AWG SIDE | Hand Crimper | 24-30 AWG | 34 - Immediate | $827.53 | View Details |
![]() | ![]() | 0639005200 | TOOL PRESS APPLICATOR 24-30AWG | Applicator for Bench Press | 24-30 AWG | 1 - Immediate | $8,024.48 | View Details |
Crimpers, Applicators, Presses - Accessories
| Image | Manufacturer Part Number | Description | For Use With/Related Products | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0638190575 | LOCATOR ASSEMBLY FOR 63819-0500 | 63819-0500 | 22 - Immediate 15 - Marketplace | $124.37 | View Details |