Mini-Fit High-Current System (HCS) Connectors
Molex's connector system increases power delivery for high-current applications in virtually any industry
Molex's Mini-Fit HCS offers a high-current, power-dense, mid-range power connection system. The Mini-Fit Plus system leverages the same housings, PCB footprint, and application tooling as the Mini-Fit Jr. and Mini-Fit BMI systems.
With the launch of the Mini-Fit Plus high-conductive terminal, customers can increase power-carrying capabilities while leveraging the extensive Mini-Fit Jr. product portfolio.
The Mini-Fit HCS consists of crimp terminals, headers, and PCB receptacles; 13.0 A per circuit can be achieved using 16 AWG wire. Mini-Fit HCS terminals can be used with all existing Mini-Fit plug and receptacle housings. In addition, all standard Mini-Fit right-angle headers are inherently Mini-Fit Plus compatible, as they feature a solid-pin construction that is designed to handle high currents.
Features
- Crimp terminals are produced from a proprietary high-current alloy
- Rated up to 13.0 A per circuit
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
- Leverages the extensive features already offered by the Mini-Fit product portfolio
- Terminals feature a patented, elongated dimple design
- Provide long wipe lengths and increased contact area for improved long-term reliability
- Crimp terminals are compatible with existing Molex crimp tooling
- No new application tooling is required
- Advanced crimp design
- Meets the latest industry requirement A620 as defined by the Institute of Printed Circuits and the Wiring Harness Manufacturers Association
- Select series offer up to 1,500 mating cycles with gold terminals; standard series support 100 mating cycles with gold-plated terminals; 75 mating cycles offer tin-plated terminals
- Ideal for applications requiring a high number of mating cycles
- Select color options include white and black
- To differentiate between multiple harness connections
- Consumer
- Copiers
- Freezers
- Gaming equipment
- Pinball and slot machines
- Printers
- Refrigerators
- Vending machines
- Video poker and pachinko
- Washing machines
- White goods
- Commercial vehicles
- Electronic control modules
- Medical
- X-ray
- Telecommunications
- Backplanes
- Hubs
- Power supplies and distribution
- Routers
- Servers
Resources
Rectangular Connectors - Contacts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0457501111 | CONN SOCKET 18-20AWG CRIMP TIN | 327822 - Immediate 2912000 - Factory Stock | $0.29 | View Details |
![]() | ![]() | 0457501211 | CONN SOCKET 18-20AWG CRIMP GOLD | 46482 - Immediate 288000 - Factory Stock | $1.11 | View Details |
![]() | ![]() | 0457503211 | CONN SOCKET 16AWG CRIMP GOLD | 44167 - Immediate 32000 - Factory Stock | $1.07 | View Details |
![]() | ![]() | 0460183541 | CONN SOCKET 16AWG CRIMP GOLD | 9140 - Immediate 52000 - Factory Stock | $1.14 | View Details |
![]() | ![]() | 0444763112 | CONN SOCKET 16AWG CRIMP TIN | 13305 - Immediate | $0.71 | View Details |
![]() | ![]() | 0444761112 | CONN SOCKET 18-20AWG CRIMP TIN | 18263 - Immediate | $0.75 | View Details |
![]() | ![]() | 0457501212 | CONN SOCKET 18-20AWG CRIMP GOLD | 27603 - Immediate | $1.50 | View Details |
![]() | ![]() | 0457503111 | CONN SOCKET 16AWG CRIMP TIN | 90858 - Immediate 3172000 - Factory Stock | $0.27 | View Details |
![]() | ![]() | 0460123141 | CONN PIN 16AWG CRIMP TIN | 82587 - Immediate | $0.39 | View Details |
![]() | ![]() | 0444763111 | CONN SOCKET 16AWG CRIMP TIN | 22911 - Immediate 104000 - Factory Stock | $0.37 | View Details |
Rectangular Connectors - Headers, Male Pins
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | 0460150802 | CONN HEADER VERT 8POS 4.2MM | 4738 - Immediate | $3.46 | View Details | |
![]() | ![]() | 0460150202 | CONN HEADER VERT 2POS | 44830 - Immediate | $1.25 | View Details |
![]() | ![]() | 0460150203 | CONN HEADER VERT 2POS | 6401 - Immediate | $1.50 | View Details |
![]() | 0460150402 | CONN HEADER VERT 4POS 4.2MM | 22947 - Immediate | $1.84 | View Details | |
![]() | ![]() | 0460150603 | CONN HEADER VERT 6POS 4.2MM | 10601 - Immediate | $2.55 | View Details |
![]() | ![]() | 0460150602 | CONN HEADER VERT 6POS 4.2MM | 2409 - Immediate | $2.44 | View Details |
![]() | ![]() | 0460150403 | CONN HEADER VERT 4POS 4.2MM | 18381 - Immediate 4800 - Factory Stock | $2.28 | View Details |
![]() | ![]() | 0460151203 | CONN HEADER VERT 12POS 4.2MM | 5789 - Immediate | $4.53 | View Details |
![]() | ![]() | 0460150409 | CONN HEADER VERT 4POS 4.2MM | 5204 - Immediate | $6.29 | View Details |
![]() | ![]() | 0460151002 | CONN HEADER VERT 10POS 4.2MM | 23943 - Immediate | $4.81 | View Details |