Off-the-Shelf (OTS) Zero Hachi Pre-Crimped Leads

Molex's pre-crimped leads are available in a wide range of lengths and gauge sizes

Image of Molex's Off-the-Shelf (OTS) Zero Hachi Pre-Crimped Leads OTS Zero Hachi pre-crimped leads are available for most Molex product families, allowing customers to choose the right connector at any stage in the development process, including prototyping, preproduction, and mass production. Molex’s crimped leads have multiple configurations, such as female-to-female, male-to-male, stripped leads, and pigtail options.

Features
  • Available in 150 mm and 300 mm lengths
  • Leads crimped on both ends
  • Up to 40.0 A max per contact
  • 8 AWG to 30 AWG
Applications
  • Consumer goods
  • Commercial vehicles
  • Industrial automation
  • Medical technology

Off-the-Shelf (OTS) Zero Hachi Pre-Crimped Leads

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ZERO HACHI F-F 300MM 28 AWG BK S2196721124ZERO HACHI F-F 300MM 28 AWG BK S2213 - Immediate$2.25View Details
ZERO HACHI F-F 150MM 28 AWG RD S2196722122ZERO HACHI F-F 150MM 28 AWG RD S3000 - Immediate$1.76View Details
ZERO HACHI F-F 150MM 28 AWG BK S2196721122ZERO HACHI F-F 150MM 28 AWG BK S2648 - Immediate$1.55View Details
ZERO HACHI F-F 300MM 28 AWG RD S2196722124ZERO HACHI F-F 300MM 28 AWG RD S2354 - Immediate$2.25View Details
ZERO HACHI F-F 450MM 28 AWG BK S2196721125ZERO HACHI F-F 450MM 28 AWG BK S3025 - Immediate$2.83View Details
ZERO HACHI F-F 450MM 28 AWG RD S2196722125ZERO HACHI F-F 450MM 28 AWG RD S574 - Immediate$1.32View Details
ZERO HACHI F-S 150MM 30 AWG BK S2196731112ZERO HACHI F-S 150MM 30 AWG BK S719 - Immediate$1.34View Details
ZERO HACHI F-S 150MM 30 AWG RD S2196732112ZERO HACHI F-S 150MM 30 AWG RD S790 - Immediate$1.34View Details
ZERO HACHI F-S 150MM 28 AWG RD S2196732122ZERO HACHI F-S 150MM 28 AWG RD S3900 - Immediate$1.98View Details
ZERO HACHI F-S 150MM 28 AWG BK S2196731122ZERO HACHI F-S 150MM 28 AWG BK S2870 - Immediate$1.53View Details
ZERO HACHI F-S 300MM 30 AWG RD S2196732114ZERO HACHI F-S 300MM 30 AWG RD S679 - Immediate$1.41View Details
ZERO HACHI F-S 300MM 30 AWG BK S2196731114ZERO HACHI F-S 300MM 30 AWG BK S69 - Immediate$1.41View Details
ZERO HACHI F-S 300MM 28 AWG RD S2196732124ZERO HACHI F-S 300MM 28 AWG RD S2485 - Immediate$2.16View Details
ZERO HACHI F-S 300MM 28 AWG BK S2196731124ZERO HACHI F-S 300MM 28 AWG BK S2180 - Immediate$2.16View Details
ZERO HACHI F-S 450MM 30 AWG BK S2196731115ZERO HACHI F-S 450MM 30 AWG BK S938 - Immediate$1.48View Details
ZERO HACHI F-S 450MM 30 AWG RD S2196732115ZERO HACHI F-S 450MM 30 AWG RD S910 - Immediate$1.48View Details
ZERO HACHI F-S 450MM 28 AWG BK S2196731125ZERO HACHI F-S 450MM 28 AWG BK S2965 - Immediate$2.44View Details
ZERO HACHI F-S 450MM 28 AWG RD S2196732125ZERO HACHI F-S 450MM 28 AWG RD S3182 - Immediate$2.44View Details
Published: 2024-02-05