TermiMate One-Circuit Terminal-Style Connector System

Molex's TermiMate wire-to-board and board-to-board system minimizes shadowing in LED lighting applications

Image of Molex Terminate ConnectorIn LED lighting applications, components can sometimes create shadows if the profile is too high. Achieving the lowest-profile possible helps minimize any shadowing effects, while providing additional space savings to meet downsizing needs in all applications. Previous interconnect methods for lighting applications include two-piece housing style systems that are higher profile and require higher component and assembly costs; or direct-wire soldering, which saves space but does not allow for unmating and also creates a weak solder joint and risk of a faulty signal. In addition, some applications require both wire-to-board and board-to-board solutions, which traditionally would require separate board-to-board and wire-to-board mating components.

Molex addresses these needs with the TermiMate connector system by providing an ultra-low-profile terminal-only system that prevents shadowing and offers wire-to-board and board-to-board options using the same plug terminal for design flexibility, and component and assembly cost savings. 

Features and Benefits

  • Low profile and compact size
    • Provides space saving; low height prevents shadows in LED lighting applications
  • Plug terminal for both wire-to-board and board-to-board configurations
    • Offers design flexibility and component cost savings
  • Terminal-only system
    • Provides further space and component cost savings versus two-piece housing style systems
  • Floating tolerance (board-to-board)
    • Absorbs inexact mating tolerances to facilitate correct insertion and prevent terminal damage
  • Secure friction lock
    • Provides secure mating and prevents accidental disconnect

TermiMate Connector System

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN SSL SOCKET CONTACT SOLDER5050720101CONN SSL SOCKET CONTACT SOLDER29594 - Immediate$0.30View Details
CONN SSL PLUG CONTACT SOLDER5050710101CONN SSL PLUG CONTACT SOLDER69552 - Immediate$0.29View Details
CONN SSL SKT CONT 22-26AWG CRIMP5050731100CONN SSL SKT CONT 22-26AWG CRIMP0 - Immediate$0.21View Details
Published: 2015-07-02