Zero-Hachi Connector and Cable Assemblies

Molex connectors enhance electrical reliability during operation and deliver leading-edge space savings

Image of Molex's Zero-Hachi Connector System Molex miniaturized Zero-Hachi wire-to-board connector's fine pitch, low-profile height and extensive circuit size range address the concerns of shrinking electronic device space across a range of industries. The connector's dual-point contacts enhance electrical reliability during operation, while the easy-to-grip housing supports more efficient and error-free mating operations. Miniaturization trends require manufacturers to fit more functionality into smaller spaces, demanding downsized PCBs and electronic components. The need for smaller electrical interconnects must be balanced with the need for exceptional reliability to ensure disruption-free performance, while manufacturability and efficiency in assembly must be maintained to ensure cost-effectiveness.

The Zero-Hachi connector provides space savings that are crucial for modern electronic designs. With a compact footprint, these connectors ensure vertical space savings and support the design of slimmer end products such as tablet PCs, wearables, and AR/VR devices. The dual-point contact design helps deliver robust and dependable electrical connectivity in challenging environments. The easy-to-grip connector housing design simplifies assembly operations, ensuring efficient and accurate mating that accelerates manufacturing processes and improves overall system reliability. The Zero-Hachi connector footprint is 40% smaller than other 1.00 mm-pitch wire-to-board products, delivering leading-edge space savings. A reduced profile height of 1.60 mm offers vertical space savings that enable more electronic components to be mounted on the PCB to fit slimmer device form factors. Portable device makers are no longer limited by bulky designs by utilizing this unique miniature connector solution.

The connector’s dual-point contact design provides the needed contact wipe and improves electrical reliability during mating. The connector's easy-to-grip design allows assembly operators to handle the mated system with ease. End users of products incorporating Zero-Hachi wire-to-board connectors ultimately benefit from reduced downtime and disruption as well as higher overall performance, all due to robust connectivity uniquely derived from enhanced assembly.

A broad choice of circuit sizes allows extensive device functionality and features to meet advanced product development needs. By increasing circuit sizes and configuring signal pins to meet new product specifications and application requirements, makers of consumer, mobile, connected home, and industrial devices can scale their development investments to meet emerging market trends and requirements.

Features

  • Friction lock-on crimp housing offers better mating retention and reliability of the header and harness
  • Dual-point contact design secures the connector’s electrical contact
  • Low-profile height of 1.6 mm enables engineers to design slimmer devices
  • Fitting nail provides robust PCB retention and protects the connector against breakage when wires are wrenched upward
  • U-shaped crimp terminal guides crimp terminal insertion to the connector housing in the correct direction
  • Easy-to-grip design feature facilitates easy handling during mating or unmating processes
Applications
  • Connected home appliances:
    • Doorbells
    • Smart speakers
  • Consumer:
    • AR/VR
    • Gaming headsets
  • Industrial:
    • UAVs/drones
  • Mobile devices:
    • Tablet PCs
    • Wearable devices

Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ZERO-HACHI 0.8 CRIMP TERM #28-302147205000ZERO-HACHI 0.8 CRIMP TERM #28-30280660 - Immediate$0.20View Details
ZERO-HACHI 0.8 CRIMP TERM #30-322147205001ZERO-HACHI 0.8 CRIMP TERM #30-320 - Immediate$0.09View Details

Headers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ZERO-HACHI 0.8 HDR SR RA ETP SN2147210100ZERO-HACHI 0.8 HDR SR RA ETP SN28201 - Immediate$3.39View Details
ZERO-HACHI 0.8 HDR SR RA ETP SN2147210020ZERO-HACHI 0.8 HDR SR RA ETP SN35529 - Immediate$1.88View Details
ZERO-HACHI 0.8 HDR SR RA ETP SN2147210140ZERO-HACHI 0.8 HDR SR RA ETP SN28760 - Immediate$4.40View Details
ZERO-HACHI 0.8 HDR SR RA ETP SN2147210190ZERO-HACHI 0.8 HDR SR RA ETP SN0 - Immediate$1.37View Details
ZERO-HACHI 0.8 HDR SR RA ETP SN2147210150ZERO-HACHI 0.8 HDR SR RA ETP SN0 - Immediate$0.93View Details
ZERO-HACHI 0.8 HDR SR RA ETP SN2147210050ZERO-HACHI 0.8 HDR SR RA ETP SN0 - Immediate$0.63View Details
ZERO-HACHI 0.8 HDR SR RA ETP SN2147210120ZERO-HACHI 0.8 HDR SR RA ETP SN25397 - Immediate$4.42View Details
ZERO-HACHI 0.8 HDR SR RA ETP SN2147210030ZERO-HACHI 0.8 HDR SR RA ETP SN0 - Immediate$0.53View Details
ZERO-HACHI 0.8 HDR SR RA ETP SN2147210200ZERO-HACHI 0.8 HDR SR RA ETP SN23754 - Immediate$5.84View Details
ZERO-HACHI 0.8 HDR SR RA ETP SN2147210110ZERO-HACHI 0.8 HDR SR RA ETP SN0 - Immediate$0.93View Details
ZERO-HACHI 0.8 HDR SR RA ETP SN2147210040ZERO-HACHI 0.8 HDR SR RA ETP SN29370 - Immediate$2.27View Details
ZERO-HACHI 0.8 HDR SR RA ETP SN2147210180ZERO-HACHI 0.8 HDR SR RA ETP SN24655 - Immediate$5.48View Details
ZERO-HACHI 0.8 HDR SR RA ETP SN2147210090ZERO-HACHI 0.8 HDR SR RA ETP SN0 - Immediate$0.78View Details
ZERO-HACHI 0.8 HDR SR RA ETP SN2147210060ZERO-HACHI 0.8 HDR SR RA ETP SN5464 - Immediate$1.23View Details
ZERO-HACHI 0.8 HDR SR RA ETP SN2147210170ZERO-HACHI 0.8 HDR SR RA ETP SN0 - Immediate$1.03View Details
ZERO-HACHI 0.8 HDR SR RA ETP SN2147210080ZERO-HACHI 0.8 HDR SR RA ETP SN26796 - Immediate$3.03View Details
ZERO-HACHI 0.8 HDR SR RA ETP SN2147210130ZERO-HACHI 0.8 HDR SR RA ETP SN0 - Immediate$1.02View Details
ZERO-HACHI 0.8 HDR SR RA ETP SN2147210160ZERO-HACHI 0.8 HDR SR RA ETP SN29400 - Immediate$5.14View Details
ZERO-HACHI 0.8 HDR SR RA ETP SN2147210070ZERO-HACHI 0.8 HDR SR RA ETP SN0 - Immediate$0.61View Details

Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HDR HSG 10POS 0.80MM2147192100CONN HDR HSG 10POS 0.80MM19745 - Immediate$1.23View Details
CONN HDR HSG 2POS 0.80MM2147192020CONN HDR HSG 2POS 0.80MM39582 - Immediate$0.67View Details
ZERO-HACHI 0.8 CRIMP HSG SR BK 42147192040ZERO-HACHI 0.8 CRIMP HSG SR BK 457760 - Immediate$1.01View Details
ZERO-HACHI 0.8 CRIMP HSG SR BK 12147192140ZERO-HACHI 0.8 CRIMP HSG SR BK 121439 - Immediate$1.32View Details
CONN HDR HSG 12POS 0.80MM2147192120CONN HDR HSG 12POS 0.80MM21809 - Immediate$1.26View Details
CONN HDR HSG 9POS 0.80MM2147192090CONN HDR HSG 9POS 0.80MM0 - Immediate$0.63View Details
CONN HDR HSG 17POS 0.80MM2147192170CONN HDR HSG 17POS 0.80MM0 - Immediate$0.76View Details
ZERO-HACHI 0.8 CRIMP HSG SR BK 62147192060ZERO-HACHI 0.8 CRIMP HSG SR BK 641765 - Immediate$1.08View Details
CONN HDR HSG 3POS 0.80MM2147192030CONN HDR HSG 3POS 0.80MM0 - Immediate$0.42View Details
ZERO-HACHI 0.8 CRIMP HSG SR BK 12147192160ZERO-HACHI 0.8 CRIMP HSG SR BK 121893 - Immediate$1.35View Details
ZERO-HACHI 0.8 CRIMP HSG SR BK 82147192080ZERO-HACHI 0.8 CRIMP HSG SR BK 816041 - Immediate$1.14View Details
CONN HDR HSG 7POS 0.80MM2147192070CONN HDR HSG 7POS 0.80MM0 - Immediate$0.60View Details
CONN HDR HSG 13POS 0.80MM2147192130CONN HDR HSG 13POS 0.80MM0 - Immediate$0.71View Details
CONN HDR HSG 19POS 0.80MM2147192190CONN HDR HSG 19POS 0.80MM0 - Immediate$0.78View Details
CONN HDR HSG 15POS 0.80MM2147192150CONN HDR HSG 15POS 0.80MM0 - Immediate$0.74View Details
ZERO-HACHI 0.8 CRIMP HSG SR BK 22147192200ZERO-HACHI 0.8 CRIMP HSG SR BK 221232 - Immediate$1.46View Details
ZERO-HACHI 0.8 CRIMP HSG SR BK 12147192180ZERO-HACHI 0.8 CRIMP HSG SR BK 121251 - Immediate$1.39View Details
CONN HDR HSG 5POS 0.80MM2147192050CONN HDR HSG 5POS 0.80MM0 - Immediate$0.57View Details
CONN HDR HSG 11POS 0.80MM2147192110CONN HDR HSG 11POS 0.80MM0 - Immediate$0.68View Details

Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ZERO-HACHI BL R-S 6CKT 300MM DIS2263921063ZERO-HACHI BL R-S 6CKT 300MM DIS1587 - Immediate$6.73View Details
ZERO-HACHI BL R-R 4CKT 600MM DIS2262021044ZERO-HACHI BL R-R 4CKT 600MM DIS1680 - Immediate$7.61View Details
ZERO-HACHI BL R-R 6CKT 600MM DIS2262021064ZERO-HACHI BL R-R 6CKT 600MM DIS823 - Immediate$10.08View Details
ZERO-HACHI BL R-S 8CKT 600MM DIS2263921084ZERO-HACHI BL R-S 8CKT 600MM DIS833 - Immediate$11.63View Details
ZERO-HACHI BL R-S 2CKT 150MM DIS2263921022ZERO-HACHI BL R-S 2CKT 150MM DIS170 - Immediate$3.21View Details
ZERO-HACHI BL R-R 2CKT 150MM DIS2262021022ZERO-HACHI BL R-R 2CKT 150MM DIS115 - Immediate$3.95View Details
ZERO-HACHI BL R-R 2CKT 300MM DIS2262021023ZERO-HACHI BL R-R 2CKT 300MM DIS110 - Immediate$4.29View Details
ZERO-HACHI BL R-S 4CKT 300MM DIS2263921043ZERO-HACHI BL R-S 4CKT 300MM DIS54 - Immediate$5.26View Details
ZERO-HACHI BL R-R 8CKT 600MM DIS2262021084ZERO-HACHI BL R-R 8CKT 600MM DIS26 - Immediate$12.31View Details
ZERO-HACHI BL R-S 2CKT 600MM DIS2263921024ZERO-HACHI BL R-S 2CKT 600MM DIS85 - Immediate$4.13View Details
Updated: 2024-10-14
Published: 2022-03-28