Automotive Power MOSFETs in LFPAK33 Package
The LFPAK33 brings Nexperia’s robust and reliable copper clip technology to the Power33 (3.3 mm x 3.3 mm) footprint
Nexperia's LFPAK33 devices feature a significantly lower resistance in response to growing industry pressure to reduce the size of modules in the car while continuing to improve energy efficiency and reliability. LFPAK33 MOSFETs enable the power infrastructure that allows next-generation automotive subsystems such as radar and ADAS technology to operate reliably and efficiently.
The Nexperia LFPAK33 package uses a copper clip design to reduce the package resistance and inductance which in turn reduces the RDS(on) and losses of the MOSFET. The resulting package has an ultra-compact footprint of 10.9 mm2, and because no wires or glue is used internally, operating temperatures of up to 175°C Tj (max) are possible. Devices can handle up to 70 A, and the extensive product portfolio includes devices that range between 30 V to 100 V and an RDS(on) as low as 6.3 mΩ.
| Features | Applications |
|
|
Automotive Power MOSFETs in LFPAK33 Package
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BUK7M10-40EX | MOSFET N-CH 40V 56A LFPAK33 | 1810 - Immediate | $2.93 | View Details |
![]() | ![]() | BUK7M12-40EX | MOSFET N-CH 40V 48A LFPAK33 | 1004 - Immediate | $2.91 | View Details |
![]() | ![]() | BUK7M21-40EX | MOSFET N-CH 40V 33A LFPAK33 | 207 - Immediate | $2.56 | View Details |
![]() | ![]() | BUK7M45-40EX | MOSFET N-CH 40V 19A LFPAK33 | 1088 - Immediate | $2.17 | View Details |
![]() | ![]() | BUK7M8R0-40EX | MOSFET N-CH 40V 69A LFPAK33 | 1429 - Immediate | $3.31 | View Details |
![]() | ![]() | BUK9M10-30EX | MOSFET N-CH 30V 54A LFPAK33 | 493 - Immediate | $2.96 | View Details |
![]() | ![]() | BUK9M11-40EX | MOSFET N-CH 40V 53A LFPAK33 | 2963 - Immediate | $2.85 | View Details |
![]() | ![]() | BUK9M14-40EX | MOSFET N-CH 40V 44A LFPAK33 | 6634 - Immediate | $2.87 | View Details |
![]() | ![]() | BUK9M17-30EX | MOSFET N-CH 30V 37A LFPAK33 | 2921 - Immediate | $2.48 | View Details |
![]() | ![]() | BUK9M24-40EX | MOSFET N-CH 40V 30A LFPAK33 | 0 - Immediate | $1.80 | View Details |
![]() | ![]() | BUK9M6R6-30EX | MOSFET N-CH 30V 70A LFPAK33 | 1056 - Immediate | $3.07 | View Details |
![]() | ![]() | BUK9M7R2-40EX | MOSFET N-CH 40V 70A LFPAK33 | 1125 - Immediate | $3.68 | View Details |
![]() | ![]() | BUK9M9R1-40EX | MOSFET N-CH 40V 64A LFPAK33 | 3094 - Immediate | $3.07 | View Details |
![]() | ![]() | BUK7M12-60EX | MOSFET N-CH 60V 53A LFPAK33 | 97 - Immediate | $3.40 | View Details |
![]() | ![]() | BUK7M6R3-40EX | MOSFET N-CH 40V 70A LFPAK33 | 45 - Immediate | $3.48 | View Details |
![]() | ![]() | BUK9M52-40EX | MOSFET N-CH 40V 17.6A LFPAK33 | 538 - Immediate | $1.82 | View Details |
![]() | ![]() | BUK9M5R2-30EX | MOSFET N-CH 30V 70A LFPAK33 | 2225 - Immediate | $3.68 | View Details |