DFN0603 MOSFETs
DFN0603 MOSFETs are Nexperia’s smallest MOSFET in a DFN package, measuring 0.63 mm x 0.33 mm x 0.25 mm
Nexperia's DFN0603 are N-channel (PMX100UNZ) or P-channel (PMX400UPZ) surface mount MOSFETS. They feature a leadless ultra-small MOSFET package of 0.63 mm x 0.33 mm x 0.25 mm. DFN0603 features low RDS(ON) that is ideal for the most stringent space-constrained applications, such as smart watches, hearing aids, fitness trackers, and many more mobile applications.
- Small MOSFET in DFN package measuring 0.63 mm x 0.33 mm
- Ultra-low profile of 0.25 mm
- Low RDS(ON)
- Low threshold voltage
- Battery switches
- High-speed line drivers
- High-side load switches
- Switching circuits
DFN0603 MOSFETs
| Image | Manufacturer Part Number | Description | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PMX100UNZ | PMX100UN/SOT8013/DFN0603-3 | 1.3A (Ta) | 1.8V, 4.5V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PMX400UPZ | PMX400UP/SOT8013/DFN0603-3 | 900mA (Ta) | 1.8V, 4.5V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PMX100UNEZ | PMX100UNE/SOT8013/DFN0603-3 | 1.4A (Ta) | 1.8V, 4.5V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PMX300UNEZ | PMX300UNE/SOT8013/DFN0603-3 | 820mA (Ta) | 1.8V, 4.5V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PMX700ENZ | PMX700ENZ | 300mA (Ta) | 4.5V, 10V | 4608 - Immediate | $1.18 | View Details |