NX Integrated Safety Controllers

Omron's NX series integrated safety controllers can be freely allocated in any combination with standard NX I/O

Image of Omron's NX Integrated Safety ControllersOmron’s NX-S safety controllers are fully SIL3 certified while offering one connection using Safety over EtherCAT (FSoE) protocol. This enables flexible configuration by mixing the safety units with standard NX I/O hardware. Hardware and safety circuits can be configured using the Sysmac Studio (Ver. 1.07).

Features

  • Integrated safety into machine automation possible by connecting with the NX-series EtherCAT coupler
  • The safety CPU unit controls up to 128 safety I/O units
  • 2 or 4 points per safety output unit; 2-point safety output unit is characterized by large output breaking current of 2.0 A
  • 4 or 8 points per safety input unit; 4-point safety input unit can be directly connected with OMRON non-contact switches and single-beam sensors
  • The safety units can be freely allocated in any combination with standard NX I/O
  • Safety programs can be standardized and reused efficiently by using POUs for design and operation

NX Integrated Safety Controllers

ImageManufacturer Part NumberDescriptionSafety Outputs and TypeTermination StyleIngress ProtectionAvailable QuantityPriceView Details
CONTROL SAFETY GEN PURPOSENX-SOD400CONTROL SAFETY GEN PURPOSESolid State (4)Spring Terminal-95 - Immediate
1978 - Factory Stock
$654.49View Details
CONTROL SAFETY GEN PURPOSENX-SID800CONTROL SAFETY GEN PURPOSE-Spring Terminal-40 - Immediate
2666 - Factory Stock
$1,148.99View Details
CONTROL SAFETY GEN PURPOSENX-SOH200CONTROL SAFETY GEN PURPOSE-0°C ~ 55°C-0 - Immediate$664.90View Details
CONTROL SAFETY GEN PURPOSENX-SIH400CONTROL SAFETY GEN PURPOSE-Spring Terminal-0 - Immediate$801.17View Details
CONTROL SAFETY GEN PURPOSENX-SL3300CONTROL SAFETY GEN PURPOSE---0 - Immediate$1,748.13View Details
CONTROL SAFETY GEN PURPOSENX-SL3500CONTROL SAFETY GEN PURPOSE---0 - Immediate$2,893.32View Details
Published: 2018-09-25