Otii Battery Toolbox

The Qoitech Otii Battery Toolbox is a specialized software license for Otii Arc/Ace Pro for battery profiling and validation in low-power embedded systems

Image of Qoitech Otii Battery ToolboxThe Qoitech Otii Battery Toolbox (BT) is a software license that enhances the capabilities of Otii instruments to enable engineers to perform battery profiling, simulation, testing, and validation in low-power embedded systems. Otii BT can be enabled in the Otii desktop application, which runs on Windows®, Ubuntu, macOS, and Raspberry Pi.

An Otii instrument is required to operate the license.

Features
  • Robust and cost-efficient scalability
    • Easily scale and reconfigure battery measurement units to match batch validation, benchmarking, or qualification needs
  • Build realistic discharge-charge profiles
    • Validate battery performance with flexibility by creating profiles of device behavior
    • Combine discharge, sleep, and charge states, and customize discharge steps easily
  • Cycle batteries
    • Test battery durability by cycling through full charges and discharges to assess aging and stability
    • No limit on the number of cycles for accurate evaluation
  • Simple set-up for battery profiling
    • Otii Arc Pro sinks 2.5 A, sources 5 A, and monitors 50 nA to 5 A with 0.1% accuracy
    • Otii Ace Pro sinks/sources 5 A, monitors 25 nA to 5 A with 0.05% accuracy
    • Connect multiple units via USB hub to discharge multiple batteries simultaneously
  • Model sleep and active modes
    • Create battery discharge profiles to match application behavior with low discharge for sleep mode and high discharge for active mode conditions
  • Three options for battery discharge
    • Discharge with constant current, keeping current steady as voltage drops
    • Discharge with constant power, adjusting current as voltage drops
    • Discharge by simulating a resistance connected to the battery
  • Use Otii instruments as battery
    • Simulates an actual battery by following a custom discharge profile
    • Adjusts output voltage based on load, mimicking internal resistance and voltage drop
  • Fixed and follow discharge options
    • The fixed option emulation simulates the battery at a constant used capacity, staying at a specific point on the discharge curve
    • The follow option simulates real-time discharge, adjusting the battery behavior as energy is consumed, with the position on the curve moving as the device draws power
  • Parallel and series battery set-ups
    • Emulate set-ups with battery cells in parallel (up to four cells) or in series, depending on the open circuit voltage (OCV)
    • Max OCV: 5 V for Otii Arc Pro and 25 V for Otii Ace Pro
Applications
  • Battery validation
    • Charge, discharge in single or multiple steps, cycle discharges, and design custom scenarios
    • Test and validate one or multiple batteries in real-time
    • Only for Otii Ace Pro
  • Battery emulation
    • Use any Otii instrument to act as a battery, following a discharge curve of a specific discharge profile
    • Simulate the battery and get the actual capacity value of the application
  • Battery profiling
    • Create discharge profiles of the batteries with specific conditions for the discharge that reflect how applications behave
    • Use to emulate batteries

Otii Battery Toolbox

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
Profile, emulate & test batterieOTII-BATTERY-TOOLBOXProfile, emulate & test batterieAvailable$4,329.67View Details

Associated Product

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
POWER SUPPLY ELECT CIRC BRDOTII-ACE-PROPOWER SUPPLY ELECT CIRC BRD46 - Immediate$3,028.49View Details
POWER SUPPLY ELECT CIRC BRDOTII-ARC-PROPOWER SUPPLY ELECT CIRC BRD118 - Immediate$1,691.60View Details
Published: 2025-02-26