EG915Q Series LTE Cat 1 Bis Modules
Quectel EG915Q series LTE Cat 1 bis modules deliver maximum data rates of up to 10 Mbps downlink and 5 Mbps uplink
Quectel EG915Q series LTE Cat 1 bis modules are optimized for M2M and IoT applications. Adopting the 3GPP Rel-14 LTE technology, the modules deliver maximum data rates of up to 10 Mbps downlink and 5 Mbps uplink. The EG915Q series is designed in a compact, unified form factor compatible with Quectel LPWA BG95, BG96, and BC95-G modules and LTE standard EG91 and EG95 series modules.
The EG915Q series comprises EG915Q-NA, EG915Q-JP, and EG915Q-AF varieties. A rich set of internet protocols, industry-standard interfaces, and abundant functionalities (USB serial drivers for Windows 8, 8.1, 10, and 11, Linux, and Android) extend the applicability of the modules to a wide range of M2M and IoT applications, such as asset management, commercial telematics, payment, RMAC (remote monitoring and control applications), smart safety and automation, smart metering, and smart grid.
- LTE Cat 1 bis module
- LGA form factor
- 23.6 mm × 19.9 mm × 2.4 mm
- Weight: Approx. 2.3 g
- Max. data rates of 10 Mbps DL and 5 Mbps UL
- Extended temperature range: -40°C to +85°C
- LTE-FDD coverage
- Supports DFOTA
- Main antenna and GNSS antenna (optional)
- Compact size
- Supports Wi-Fi scans
- Asset management
- Commercial telematics
- Payment
- Remote monitoring and control applications
- Smart safety and automation
- Smart metering and smart grids
EG915Q Series LTE Cat 1 Bis Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EG915QNALC-N03-SNNSA | RF TXRX MODULE LTE | 164 - Immediate | $45.24 | View Details |