RACM15E-K Series AC/DC Power Supply
RECOM’s AC/DC power supply is designed for flexible fitting
RECOM Power's RACM15E-K are cost-effective, flexible devices among AC/DC power supply series. They adhere to different connection and mounting criteria, such as open card placement for connection via pre-assembled harness or IP20-protected enclosures with push-in terminals for direct fixation to mounting plates or snapping onto DIN rails with a 1.5U slot size. Constant voltage (CV)/constant current (CC) regulated output voltages from 3.3 VDC to 30 VDC with overcurrent limited power of 15 W are provided under still air convection at -40°C to +50°C ambient temperature. International certifications to medical, household, industrial, and safety transformer standards ensure simplified integration into applications for use up to 5,000 m altitude or 3,000 m at OVC III overvoltage rating requirements. All models meet EN55032 Class B EMI guidelines in floating load configurations.
- Panel and DIN rail mount or open card fixation
- CV/CC limited
- -40°C to +85°C operating temperature ratings
- OVC III rated up to 3,000 m altitude
- 2MOPP rating; BF ready
- EN55032 Class B compliant at floating load
- 1.5U cabinet space requirements
- 3-year warranty
- Industrial automation
- Measurement equipment
- Medical homecare devices
- Building automation
- Household equipment
RACM15E-K Series AC/DC Power Supply
| Image | Manufacturer Part Number | Description | Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RACM15E-15SK/PMAD-CTN | AC/DC CONVERTER 15V 15W | Enclosed | 0 - Immediate | $23.41 | View Details |
![]() | ![]() | RACM15E-3.3SK/OF | AC/DC CONVERTER 3.3V 15W | Open Frame | 51 - Immediate | $18.47 | View Details |
![]() | ![]() | RACM15E-12SK/PMAD-CTN | AC/DC CONVERTER 12V 15W | Enclosed | 59 - Immediate | $25.70 | View Details |
![]() | ![]() | RACM15E-30SK/OF | AC/DC CONVERTER 30V 15W | Open Frame | 0 - Immediate | $16.93 | View Details |
![]() | ![]() | RACM15E-15SK/OF | AC/DC CONVERTER 15V 15W | Open Frame | 50 - Immediate | $18.47 | View Details |
![]() | ![]() | RACM15E-12SK/OF | AC/DC CONVERTER 12V 15W | Open Frame | 148 - Immediate | $18.47 | View Details |
![]() | ![]() | RACM15E-05SK/PMAD-CTN | AC/DC CONVERTER 5V 15W | Enclosed | 74 - Immediate | $25.70 | View Details |
![]() | ![]() | RACM15E-24SK/PMAD-CTN | AC/DC CONVERTER 24V 15W | Enclosed | 161 - Immediate | $25.70 | View Details |
![]() | ![]() | RACM15E-30SK/PMAD-CTN | AC/DC CONVERTER 30V 15W | Enclosed | 0 - Immediate | $23.41 | View Details |
![]() | ![]() | RACM15E-24SK/OF | AC/DC CONVERTER 24V 15W | Open Frame | 112 - Immediate | $18.47 | View Details |
![]() | ![]() | RACM15E-05SK/OF | AC/DC CONVERTER 5V 15W | Open Frame | 166 - Immediate | $18.47 | View Details |