RA8E1/RA8E2 MCUs
Renesas high-performance MCUs provide cost-optimized features for applications requiring limited peripheral and connectivity options
The Renesas RA8E1/RA8E2 series high-performance MCUs come equipped with the industry-leading Arm® Cortex®-M85 (CM85) achieving a remarkable 6.39 CoreMarks per MHz, as well as the M-Profile Vector Extension (MVE) Helium to uplift DSP and ML performance by three and four times respectively versus the previous generation Cortex-M7 core. The RA8E1/E2 further expands the RA8 series by providing cost-optimized feature sets to target a variety of use cases that require limited peripheral and connectivity options while still providing high-end performance in applications such as industrial automation and home automation. Both device groups can also be utilized by customers as an entry point to higher-performing RA family MCUs and then upgrade to the RA8 mainstream line if further functionalities are necessary.
Features
- 360 MHz (544 kB SRAM) or 480 MHz (672 kB SRAM) Arm Cortex-M85 with 1 MB Flash memory and 544 kB SRAM
- 32 kB I/D L1 caches and 32 kB of tightly coupled memory (TCM)
- 8-bit CEU camera interface and OSPI with XiP
- Ethernet controller with DMA, USB2.0 full-speed, and CAN FD
- 12-bit A/D converters and D/A converter
- Comparators and temperature sensors
- SCI (UART, simple SPI, simple I²C) and SPI/I²C multi-master interface/SSI
- Wide-range timer integration with support for low-power timers and RTC
- Low-cost, small package support 100/144 LQFP
- Parallel graphics LCD interface and 2D drawing engine
- OSPI with XIP and 16-bit external memory interface
Applications
- Smart home control panels to serve as a hub to manage a variety of smart home devices
- Industrial automation segments to monitor industrial processes or point of sale (PoS) systems
- Consumer segments such as a display for bikes or home appliances
- Vision AI use cases such as visual wake word and person counting
- Voice AI use cases such as speech recognition and natural language understanding
RA8E1/RA8E2 MCUs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R7FA8E1AFDCFP#UA0 | MCU RA8E1 ARM CM85 1M/544K LQFP1 | 33 - Immediate | $21.96 | View Details |
![]() | ![]() | R7FA8E1AFDCFP#BA0 | MCU RA8E1 ARM CM85 1M/544K LQFP1 | 0 - Immediate | $13.63 | View Details |
![]() | ![]() | R7FA8E1AFDCFB#UA0 | MCU RA8E1 ARM CM85 1M/544K LQFP1 | 98 - Immediate | $23.12 | View Details |
![]() | ![]() | R7FA8E1AFDCFB#BA0 | MCU RA8E1 ARM CM85 1M/544K LQFP1 | 0 - Immediate | $14.59 | View Details |
![]() | ![]() | R7FA8E2AFDCBD#UC0 | MCU RA8E2 ARM CM85 1M/672K BGA22 | 150 - Immediate | $26.52 | View Details |
![]() | ![]() | R7FA8E2AFDCBD#BC0 | MCU RA8E1 ARM CM85 1M/544K LQFP1 | 0 - Immediate | $16.42 | View Details |
![]() | RTK7FPA8E1S00001BE | FPB-RA8E1 R7FA8E1 EVAL BRD | 16 - Immediate | $53.33 | View Details |