MXZ Series Snap-in Aluminum Electrolytic Capacitors
Rubycon capacitors use cutting-edge, laminated foil technology to increase capacitance for a miniaturized design
The Rubycon MXZ series achieves high capacitance in a miniature design, allowing for more compact designs across a variety of applications with its laminated foil technology. The MXZ series is ideal for automotive and AI datacenter applications requiring higher capacitance and ripple ratings.
- 3,000 hr lifetime
- Temperature rating: +105°C
- In-house development and manufacturing
- High ripple
- Voltage: 450 VDC
- 475 V options are in development
- Power
- Automotive
- Industrial
- Consumer goods
- Datacenter applications
MXZ Series Snap-in Aluminum Electrolytic Capacitors
| Image | Manufacturer Part Number | Description | Capacitance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 450MXZ380MEFCSN22X45 | CAP ALUM 380UF 20% 450V SNAP TH | 380 µF | 195 - Immediate | $28.70 | View Details |
![]() | ![]() | 450MXZ430MEFCSN22X50 | CAP ALUM 430UF 20% 450V SNAP TH | 430 µF | 200 - Immediate | $31.35 | View Details |
![]() | ![]() | 450MXZ490MEFCSN22X55 | CAP ALUM 490UF 20% 450V SNAP TH | 490 µF | 200 - Immediate | $34.29 | View Details |
![]() | ![]() | 450MXZ510MEFCSN25X45 | CAP ALUM 510UF 20% 450V SNAP TH | 510 µF | 200 - Immediate | $35.10 | View Details |
![]() | ![]() | 450MXZ540MEFCSN22X60 | CAP ALUM 540UF 20% 450V SNAP TH | 540 µF | 200 - Immediate | $36.52 | View Details |
![]() | ![]() | 450MXZ580MEFCSN25X50 | CAP ALUM 580UF 20% 450V SNAP TH | 580 µF | 200 - Immediate | $38.58 | View Details |
![]() | ![]() | 450MXZ650MEFCSN25X55 | CAP ALUM 650UF 20% 450V SNAP TH | 650 µF | 200 - Immediate | $41.95 | View Details |
![]() | ![]() | 450MXZ720MEFCSN25X60 | CAP ALUM 720UF 20% 450V SNAP TH | 720 µF | 200 - Immediate | $45.11 | View Details |
![]() | ![]() | 450MXZ760MEFCSN30X45 | CAP ALUM 760UF 20% 450V SNAP TH | 760 µF | 94 - Immediate | $48.30 | View Details |
![]() | ![]() | 450MXZ870MEFCSN30X50 | CAP ALUM 870UF 20% 450V SNAP TH | 870 µF | 85 - Immediate | $53.13 | View Details |
![]() | ![]() | 450MXZ980MEFCSN30X55 | CAP ALUM 980UF 20% 450V SNAP TH | 980 µF | 90 - Immediate | $57.90 | View Details |
![]() | ![]() | 450MXZ1030MEFCSN35X45 | CAP ALUM 1030UF 20% 450V SNAP TH | 1.03 mF | 100 - Immediate | $60.84 | View Details |
![]() | ![]() | 450MXZ1080MEFCSN30X60 | CAP ALUM 1080UF 20% 450V SNAP TH | 1.08 mF | 69 - Immediate | $62.74 | View Details |
![]() | ![]() | 450MXZ1170MEFCSN35X50 | CAP ALUM 1170UF 20% 450V SNAP TH | 1.17 mF | 89 - Immediate | $67.05 | View Details |
![]() | ![]() | 450MXZ1280MEFCSN35X55 | CAP ALUM 1280UF 20% 450V SNAP TH | 1.28 mF | 100 - Immediate | $73.26 | View Details |
![]() | ![]() | 450MXZ1290MEFCSN30X70 | CAP ALUM 1290UF 20% 450V SNAP TH | 1.29 mF | 97 - Immediate | $83.16 | View Details |
![]() | ![]() | 450MXZ1360MEFCSN30X75 | CAP ALUM 1360UF 20% 450V SNAP TH | 1.36 mF | 100 - Immediate | $90.07 | View Details |
![]() | ![]() | 450MXZ1180MEFCSN30X65 | CAP ALUM 1180UF 20% 450V SNAP TH | 1.18 mF | 0 - Immediate | $75.01 | View Details |
![]() | ![]() | 450MXZ1420MEFCSN35X60 | CAP ALUM 1420UF 20% 450V SNAP TH | 1.42 mF | 0 - Immediate | $81.77 | View Details |
![]() | ![]() | 450MXZ1460MEFCSN30X80 | CAP ALUM 1460UF 20% 450V SNAP TH | 1.46 mF | 0 - Immediate | $93.96 | View Details |