F1A2 Series Power Inductors

Signal Transformer’s power inductors are used to store energy, reduce signal losses, and filter EMI noise and ripple currents

Image of Signal Transformer F1A2 Series Power InductorsSignal Transformer's F1A2 power inductor series is a two-terminal passive electronic component used to reduce signal losses, minimize EMI noise, and smooth out ripple generated from high-frequency switching. These inductors mitigate EMI issues while balancing a small size with larger inductances, lower DCRs, and high current ratings. Perfect for use as power chokes for eliminating high-frequency noise in power supplies.

Features
  • Surface-mount
  • Copper windings with DR/RI drum core bobbin
  • Updated compact design with economic terminals
  • Lower profile and high current
  • Magnetically shielded construction
  • Available height 1.0 mm through 1.5 mm
  • Small footprint and weight
  • Temperature range: -40°C to +125°C
Applications
  • IoT
  • Consumer
  • Industrial
  • Medical
  • Commercial
  • Automotive
  • Power supplies
  • Office automation equipment
F1A2-3030 Features:
  • Inductance range: 1.0 µH to 47 µH
  • Saturation rated current: 0.25 A to 2.1 A
  • Rated current: 0.35 ARMS to 1.8 ARMS
F1A2-3838 Features:
  • Inductance range: 1.0 µH to 47 µH
  • Saturation rated current: 0.28 A to 3 A
  • Rated current: 0.32 ARMS to 1.6 ARMS
F1A2-4646 Features:
  • Inductance range: 1.2 µH to 100 µH
  • Saturation rated current: 0.28 A to 2.4 A
  • Rated current: 0.35 ARMS to 1.9 ARMS

F1A2-3030 Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 1.8UH 1.5A 90 MOHM SMDF1A2-303012-1R8NFIXED IND 1.8UH 1.5A 90 MOHM SMD3250 - Immediate$1.11View Details
FIXED IND 2.2UH 1.4A 105 MOHMF1A2-303012-2R2NFIXED IND 2.2UH 1.4A 105 MOHM3940 - Immediate$1.11View Details
FIXED IND 1.5UH 1.6A 85 MOHM SMDF1A2-303015-1R5NFIXED IND 1.5UH 1.6A 85 MOHM SMD4000 - Immediate$1.11View Details
FIXED IND 6.8UH 900MA 260 MOHMF1A2-303012-6R8NFIXED IND 6.8UH 900MA 260 MOHM3995 - Immediate$1.11View Details
FIXED IND 4.7UH 1A 195 MOHM SMDF1A2-303012-4R7NFIXED IND 4.7UH 1A 195 MOHM SMD3986 - Immediate$1.11View Details
FIXED IND 3.9UH 1.1A 180 MOHMF1A2-303012-3R9NFIXED IND 3.9UH 1.1A 180 MOHM3245 - Immediate$1.11View Details
FIXED IND 12UH 720MA 390 MOHMF1A2-303012-120MFIXED IND 12UH 720MA 390 MOHM2991 - Immediate$1.11View Details
FIXED IND 1.5UH 1.6A 80 MOHM SMDF1A2-303012-1R5NFIXED IND 1.5UH 1.6A 80 MOHM SMD3987 - Immediate$1.11View Details
FIXED IND 1UH 1.8A 65 MOHM SMDF1A2-303015-1R0NFIXED IND 1UH 1.8A 65 MOHM SMD4000 - Immediate$1.11View Details
FIXED IND 27UH 450MA 940 MOHMF1A2-303012-270MFIXED IND 27UH 450MA 940 MOHM3992 - Immediate$1.11View Details

F1A2-3838 Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 2.2UH 1.25A 95 MOHMF1A2-383815-2R2NFIXED IND 2.2UH 1.25A 95 MOHM4000 - Immediate$1.37View Details
FIXED IND 10UH 750MA 280 MOHMF1A2-383812-100MFIXED IND 10UH 750MA 280 MOHM4000 - Immediate$1.37View Details
FIXED IND 4.7UH 1A 140 MOHM SMDF1A2-383815-4R7NFIXED IND 4.7UH 1A 140 MOHM SMD4000 - Immediate$1.37View Details
FIXED IND 10UH 760MA 245 MOHMF1A2-383815-100MFIXED IND 10UH 760MA 245 MOHM4000 - Immediate$1.37View Details
FIXED IND 39UH 370MA 940 MOHMF1A2-383815-390MFIXED IND 39UH 370MA 940 MOHM4000 - Immediate$1.37View Details
FIXED IND 6.8UH 900MA 180 MOHMF1A2-383815-6R8NFIXED IND 6.8UH 900MA 180 MOHM3962 - Immediate$1.37View Details
FIXED IND 2.2UH 1.25A 105 MOHMF1A2-383818-2R2NFIXED IND 2.2UH 1.25A 105 MOHM3500 - Immediate$1.37View Details
FIXED IND 15UH 620MA 360 MOHMF1A2-383818-150MFIXED IND 15UH 620MA 360 MOHM3500 - Immediate$1.37View Details
FIXED IND 47UH 350MA 1.16 OHMF1A2-383818-470MFIXED IND 47UH 350MA 1.16 OHM3440 - Immediate$1.37View Details
FIXED IND 4.7UH 1.1A 145 MOHMF1A2-383818-4R7NFIXED IND 4.7UH 1.1A 145 MOHM3500 - Immediate$1.37View Details

F1A2-4646 Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 4.7UH 1.35A 145 MOHMF1A2-464612-4R7NFIXED IND 4.7UH 1.35A 145 MOHM3996 - Immediate$1.32View Details
FIXED IND 22UH 750MA 445 MOHMF1A2-464612-220MFIXED IND 22UH 750MA 445 MOHM4000 - Immediate$1.32View Details
FIXED IND 4.7UH 1.3A 150 MOHMF1A2-464615-4R7NFIXED IND 4.7UH 1.3A 150 MOHM4000 - Immediate$1.32View Details
FIXED IND 2.2UH 1.65A 90 MOHMF1A2-464612-2R2NFIXED IND 2.2UH 1.65A 90 MOHM4000 - Immediate$1.32View Details
FIXED IND 10UH 1.1A 240 MOHM SMDF1A2-464612-100MFIXED IND 10UH 1.1A 240 MOHM SMD3995 - Immediate$1.32View Details
FIXED IND 3.3UH 1.5A 120 MOHMF1A2-464615-3R3NFIXED IND 3.3UH 1.5A 120 MOHM4000 - Immediate$1.32View Details
FIXED IND 10UH 1A 240 MOHM SMDF1A2-464615-100MFIXED IND 10UH 1A 240 MOHM SMD3995 - Immediate$1.59View Details
FIXED IND 15UH 850MA 325 MOHMF1A2-464615-150MFIXED IND 15UH 850MA 325 MOHM4000 - Immediate$1.59View Details
FIXED IND 27UH 700MA 490 MOHMF1A2-464615-270MFIXED IND 27UH 700MA 490 MOHM4000 - Immediate$1.59View Details
FIXED IND 100UH 350MA 2.065 OHMF1A2-464615-101MFIXED IND 100UH 350MA 2.065 OHM4000 - Immediate$1.59View Details
Published: 2024-06-04