EZRadio® Wireless Products

Ease your wireless design with Silicon Lab's EZRadio® tools

Image of Silicon Labs' EZRadio Wireless ProductsWhile including all the attractive features Silicon Lab's EZRadio® RF transmitters, receivers and transceivers, such as high-integration, low-cost, flexibility, low-BOM and easy design-in, these EZRadioPRO® ICs target more sophisticated ISM band applications.

EZRadioPRO® ICs also offer several enhanced parameters and features including outstanding RF performance, standards support for 802.15.4g, wireless M-Bus, frequency coverage from 119 to 1050 MHz, and output power up to 20 dBm. Also included are built-in features such as wake-up timer, low-battery detector, transmit and receive data FIFOs, power-on reset circuit, and general-purpose digital I/Os.

Si4467/8 RF

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC RF TXRX ISM<1GHZ 20QFNSI4467-A2A-IMIC RF TXRX ISM<1GHZ 20QFN2590 - Immediate$11.28View Details
IC RF TXRX ISM<1GHZ 20QFNSI4468-A2A-IMIC RF TXRX ISM<1GHZ 20QFN535 - Immediate$12.41View Details

Si4463/1/0 RF

ImageManufacturer Part NumberDescriptionContentsAntenna TypeAvailable QuantityPrice
KIT DEMO EZRADIO +14DBM US/JP4463C-915-PDKKIT DEMO EZRADIO +14DBM US/JPBoard(s), Cable(s)-1 - Immediate$730.49View Details
Published: 2015-03-02