SKYA21001 SPDT RF Switch

Skyworks Solutions' SKYA21001, AEC-Q100 Automotive Qualified, 20 MHz – 3.0 GHz SPDT RF switch, featuring low DC power consumption in a compact, 6-pin, SC-70 package

Image of Skyworks Solutions' SKYA21001 SPDT RF SwitchSkyworks Solutions' SKYA21001, single-pole, double-throw (SPDT) switch, features low insertion loss and positive voltage operation with very low DC power consumption. It is in a compact, 2.00 mm x 1.25 mm, 6-pin, SC-70 package that meets the requirements of the Automotive Electronics Council (AEC) qualification standard for integrated circuits in the automotive electronics industry.

Features   Applications
  • IP1dB = +30 dBm typical @ 3 V
  • IP3 = +43 dBm typical @ 3 V
  • Low insertion loss: 0.3 dB @ 0.9 GHz
  • Low DC power consumption
  • Ultra-miniature, SC-70 (6-pin, 2.00 mm x 1.25 mm) package
  • Designed and manufactured in an ISO/TS16949-certified facility
  • AEC-Q100 qualified
  • JEDEC (JESD22) qualified at 25°C
  • Lead (Pb)-free and RoHS-compliant MSL-1 @ 260°C per JEDEC J-STD-020
 
  • Aerospace and defense
  • Automotive applications that require AEC-Q100 qualification, such as infotainment
  • Automated toll system
  • Garage door opener
  • 802.11 b/g/n WLAN, Bluetooth systems
  • Remote keyless entry
  • GPS/navigation
  • Telematics
  • Outdoor lighting control
  • Wireless control systems

SKYA21001 SPDT RF Switch

ImageManufacturer Part NumberDescriptionFrequency RangeAvailable QuantityPrice
IC RF SWITCH SPDT 3GHZ SC70-6SKYA21001IC RF SWITCH SPDT 3GHZ SC70-620MHz ~ 3GHz98064 - Immediate$2.87View Details
EVAL BOARD FOR SKYA21001SKYA21001-EVBEVAL BOARD FOR SKYA21001-4 - Immediate$188.50View Details
Published: 2015-09-30