RV Series Radial Leaded Varistors

Stackpole's RV series of radial leaded varistors for general purpose overvoltage protection.

Image of Stackpole's RV Series Radial Leaded Varistors The RV series from Stackpole is a series of radial leaded metal oxide varistors with a wide range of disk sizes and working voltages designed for general purpose overvoltage protection. The RV series is UL1449 certified and offers disk sizes from 5 mm up to 20 mm with peak current ratings up to 6500 A and energy handling up to 625 J. The RV series offers protection for electronics with operating voltages ranging from 14 VDC to 1465 VDC.

Features
  • AC operating voltage range from 11 VAC to 1000 VAC
  • DC operating voltage range from 14 VDC to 1465 VDC
  • Peak current handling up to 6.5 KA
  • Disk sizes from 5 mm to 20 mm
  • Energy handling up to 625 J
  • UL1449 certified file no. E476752
  • Operating temperature range: -40°C to +85°C
  • RoHS compliant and lead-free
Applications
  • AC line protection
    • White goods
    • Entertainment electronics
    • Lighting ballasts
    • Power supplies
    • Electric motors and motor controls
    • Surge protection devices
  • Low voltage board level circuitry
  • Data and voice communications
  • Network equipment
  • Distribution panels

RV Series Radial Leaded Varistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VARISTOR 200V 4.5KA DISC 14MMRV201K14TVARISTOR 200V 4.5KA DISC 14MM749 - Immediate$0.55View Details
VARISTOR 220V 1.2KA DISC 7MMRV221K07TVARISTOR 220V 1.2KA DISC 7MM989 - Immediate$0.26View Details
VARISTOR 240V 1.2KA DISC 7MMRV241K07TVARISTOR 240V 1.2KA DISC 7MM1888 - Immediate$0.26View Details
VARISTOR 240V 4.5KA DISC 14MMRV241K14TVARISTOR 240V 4.5KA DISC 14MM995 - Immediate$0.55View Details
VARISTOR 270V 2.5KA DISC 10MMRV271K10TVARISTOR 270V 2.5KA DISC 10MM235 - Immediate$0.44View Details
Published: 2017-06-13