SM Series Surface-Mount Wirewound Resistors

Stackpole's SM series SMD molded wirewound resistors are for use in high power and surge handling applications

Image of Stackpole's SM Series Surface Mount Wirewound ResistorsStackpole's wirewound resistors come in 1 W rated 2615, 2 W rated 4124, 3 W rated 6227, and 4 W rated 8035 sizes. The SM series offers a surface-mount option to handle high power with low thermal resistance. The surface-mount wirewound resistors offer energy handling many times higher than film chip resistors of similar power rating. The SM series compliant terminations eliminate the potential for cracking or solder joint failure, which can be a problem for large case size chip resistors. Stackpole can change the characteristics of the SM series and any other wirewound product to suit any customer need, whether it is a fusing characteristic, high inductance, low inductance, non-inductive, or higher power in smaller packages.

Features
  • High temperature molded encapsulation
  • Flex termination for absorbing thermal expansion
  • All-welded construction
  • Non-inductive types available as NSM
  • RoHS compliant/lead-free
Applications
  • Water heaters
  • Welding equipment
  • Power supplies for plasma cutters
  • Gas and diesel powered engine controls
  • Electric meters
  • Utility meters
  • Communications equipment
  • Power/network/phone distribution equipment
  • Lighting
  • Thermostats and HVAC controls

SM Series

ImageManufacturer Part NumberDescriptionPower (Watts)Available QuantityPriceView Details
RES 10 OHM 1% 2W 4124SM4124FT10R0RES 10 OHM 1% 2W 41242W2391 - Immediate$2.89View Details
RES 50 OHM 1% 2W 4124SM4124FT50R0RES 50 OHM 1% 2W 41242W2073 - Immediate$2.89View Details
RES 250 OHM 1% 2W 4124SM4124FT250RRES 250 OHM 1% 2W 41242W285 - Immediate$2.89View Details
RES 50 OHM 1% 3W 6227SM6227FT50R0RES 50 OHM 1% 3W 62273W1985 - Immediate
58500 - Factory Stock
$3.38View Details
RES 10 OHM 1% 3W 6227SM6227FT10R0RES 10 OHM 1% 3W 62273W179 - Immediate$3.38View Details
RES 10 OHM 1% 4W 8035SM8035FT10R0RES 10 OHM 1% 4W 80354W338 - Immediate$3.53View Details
RES 1 OHM 1% 4W 8035SM8035FT1R00RES 1 OHM 1% 4W 80354W288 - Immediate$3.53View Details
RES 1K OHM 1% 4W 8035SM8035FT1K00RES 1K OHM 1% 4W 80354W190 - Immediate
350 - Factory Stock
$3.53View Details
RES 0.5 OHM 1% 3W 6227SM6227FTR500RES 0.5 OHM 1% 3W 62273W3029 - Immediate$3.80View Details
RES 0.5 OHM 1% 4W 8035SM8035FTR500RES 0.5 OHM 1% 4W 80354W218 - Immediate$4.07View Details
RES 250 OHM 1% 3W 6227SM6227FT250RRES 250 OHM 1% 3W 62273W608 - Immediate$3.38View Details
RES 5 OHM 1% 4W 8035SM8035FT5R00RES 5 OHM 1% 4W 80354W678 - Immediate$3.53View Details
RES 25 OHM 1% 4W 8035SM8035FT25R0RES 25 OHM 1% 4W 80354W335 - Immediate$3.53View Details
RES 0.01 OHM 5% 2W 4527SM4527JT10L0-LPRES 0.01 OHM 5% 2W 45272W2147 - Immediate
6000 - Factory Stock
$2.85View Details
RES 0.02 OHM 1% 2W 4124SM4124FT20L0RES 0.02 OHM 1% 2W 41242W1488 - Immediate$3.25View Details
RES 1 OHM 1% 2W 4124SM4124FT1R00RES 1 OHM 1% 2W 41242W72 - Immediate$2.89View Details
RES 0.1 OHM 1% 2W 4124SM4124FTR100RES 0.1 OHM 1% 2W 41242W44 - Immediate$3.25View Details
RES 50 OHM 1% 4W 8035SM8035FT50R0RES 50 OHM 1% 4W 80354W29 - Immediate
350 - Factory Stock
$3.53View Details
RES 249 OHM 1% 3W 6227SM6227FT249RRES 249 OHM 1% 3W 62273W748 - Immediate$3.38View Details
RES 75 OHM 1% 3W 6227SM6227FT75R0RES 75 OHM 1% 3W 62273W741 - Immediate$3.38View Details
Published: 2016-12-08