AEK-POW-SPSB081 Automotive Power Management IC

STMicroelectronics' management IC evaluation board features enhanced power management functionalities

Image of STMicroelectronics AEK-POW-SPSB081 Automotive Power Management ICSTMicroelectronics' AEK-POW-SPSB081 is a power management IC evaluation board with enhanced power management functionalities, such as various standby modes to minimize power consumption with programmable local and remote wake-up capability.

The board is based on the SPSB081 power management system IC, which embeds one low-drop voltage regulator (V1) to supply the system microcontroller and another voltage regulator (V2) to be used as a voltage tracker of V1 or to supply external peripheral loads such as sensors.

Features

  • SPSB0815 power management IC is AEC-Q100 qualified
  • One 5 V low drop voltage regulator (V1) for the microcontroller and peripheral supply, with a current regulation of 250 mA maximum
  • One configurable via SPI low drop voltage regulator (V2) for 5 V or 3.3 V, also used as tracker for V1, and with off-board protection, with a current limitation of 100 mA maximum
  • Configurable window watchdog from microcontroller
  • ISO 17987-4/2016 compliant LIN transceiver
  • ISO 11898-2/2016 and SAE J2284 compliant
  • CAN-FD transceiver with local failure and bus failure diagnosis
Applications
  • Door control modules
  • Door locks
  • HVAC and climate control

AEK-POW-SPSB081 Automotive Power Management IC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR SPSB081AEK-POW-SPSB081EVAL BOARD FOR SPSB08130 - Immediate$68.49View Details
DISCOVERY SPC5 CHORUS 4M BRDAEK-MCU-C4MLIT1DISCOVERY SPC5 CHORUS 4M BRD11 - Immediate$136.74View Details
MCU DISCOVERY BOARD FOR SPC5 CHOAEK-MCU-C1MLIT1MCU DISCOVERY BOARD FOR SPC5 CHO34 - Immediate$114.13View Details
Published: 2024-04-16