STM32C0x1 Series Entry-Level MCU

STMicroelectronics' affordable MCU makes 32-bit capabilities accessible to all developers

Image of STMicroelectronics STM32C0x1 Series Entry-Level 32-bit MCUSTMicroelectronics' most affordable 32-bit MCU, STM32C0, makes 32-bit capabilities accessible to all developers. Bridging the gap between 8-bit or 16-bit MCUs and higher-performance 32-bit MCUs, the STM32C0 provides access to the benefits of STM32 designs. Powered by the industry-standard Arm® Cortex®-M0+ core running at 48 MHz, the STM32C0 lets developers do more with less. This series offers up to 32 Kbytes of Flash memory and 6 Kbytes to 12 Kbytes of RAM in a variety of 8-pin to 48-pin packages. Several packages reach the lowest area and thickness, including the WLCSP12, the UFQFPN, and the tiny 3 mm x 3 mm UFQFPN20 package.

Features

  • Continuity with STM32G0: Consistent pinout, same IP platform, same 90 nm technology platform
  • Reliability: Proven STM32 quality, ST longevity program, IEC 61508 functional safety standard
  • Affordability: Most cost-effective STM32 MCU, optimized BOM, compact design down to 1.70 mm x 1.42 mm packages
Applications
  • Smart homes
  • Industrial devices
  • Consumer devices

STM32C0x1 Series Entry-Level 32-bit MCU

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MAINSTREAM ARM CORTEX-M0+ MCU WISTM32C071C8T6MAINSTREAM ARM CORTEX-M0+ MCU WI1348 - Immediate$2.80View Details
MAINSTREAM ARM CORTEX-M0+ MCU WISTM32C071C8U6MAINSTREAM ARM CORTEX-M0+ MCU WI1215 - Immediate$2.80View Details
MAINSTREAM ARM CORTEX-M0+ MCU WISTM32C071G8U6NMAINSTREAM ARM CORTEX-M0+ MCU WI2551 - Immediate$2.50View Details
MAINSTREAM ARM CORTEX-M0+ MCU WISTM32C071G8U6MAINSTREAM ARM CORTEX-M0+ MCU WI5018 - Immediate$2.50View Details
MAINSTREAM ARM CORTEX-M0+ MCU WISTM32C071K8T6MAINSTREAM ARM CORTEX-M0+ MCU WI629 - Immediate$2.65View Details
MAINSTREAM ARM CORTEX-M0+ MCU WISTM32C071KBT3MAINSTREAM ARM CORTEX-M0+ MCU WI1480 - Immediate$3.26View Details
IC MCU 32BIT 16KB FLASH 20UFQFPNSTM32C011F4U6TRIC MCU 32BIT 16KB FLASH 20UFQFPN21094 - Immediate$1.51View Details
IC MCU 32BIT 32KB FLASH 20UFQFPNSTM32C011F6U6TRIC MCU 32BIT 32KB FLASH 20UFQFPN21526 - Immediate$1.69View Details
IC MCU 32BIT 16KB FLASH 8SOSTM32C011J4M6IC MCU 32BIT 16KB FLASH 8SO10816 - Immediate$1.20View Details
IC MCU 32BIT 16KB FLASH 28UFQFPNSTM32C031G4U6IC MCU 32BIT 16KB FLASH 28UFQFPN3095 - Immediate$2.13View Details
IC MCU 32BIT 32KB FLASH 32LQFPSTM32C031K6T6IC MCU 32BIT 32KB FLASH 32LQFP1782 - Immediate$2.30View Details
IC MCU 32BIT 16KB FLASH 20TSSOPSTM32C011F4P6IC MCU 32BIT 16KB FLASH 20TSSOP114 - Immediate$1.47View Details
IC MCU 32BIT 32KB FLASH 20TSSOPSTM32C011F6P6IC MCU 32BIT 32KB FLASH 20TSSOP5685 - Immediate$1.67View Details
IC MCU 32BIT 32KB FLASH 32UFQFPNSTM32C031K6U6IC MCU 32BIT 32KB FLASH 32UFQFPN98 - Immediate$2.39View Details
IC MCU 32BIT 16KB FLASH 48LQFPSTM32C031C4T6IC MCU 32BIT 16KB FLASH 48LQFP3537 - Immediate$2.47View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DISCOVERY KIT WITH STM32C031C6T6STM32C0316-DKDISCOVERY KIT WITH STM32C031C6T620 - Immediate$33.02View Details
DISCOVERY KIT WITH STM32C011F6T6STM32C0116-DKDISCOVERY KIT WITH STM32C011F6T620 - Immediate$21.61View Details
Published: 2023-01-10