STMPE811

4-wire resistive touch screen controller with GPIOs from STMicroelectronics

Image of STMicroelectronics' STMPE811STMicroelectronics' STMPE811 is a 4-wire resistive touch screen controller with a GPIO (general purpose input/output) port expander able to interface a microcontroller or a main digital ASIC via I2C or SPI serial interface. The STMPE811 offers great flexibility, as each I/O can be configured as input, output or specific functions. The touch screen controller is enhanced with a movement tracking algorithm to avoid excessive data, 128 x 32 bit buffer and a programmable active window feature.

Features

  • Small package: QFN16 3 mm x 3 mm
  • 12-bit ADC for high-resolution resistive touch screen
  • 128-depth data buffer
  • Advance movement tracking to reduce CPU/Bus utilization
  • Window-masking function
  • Fast I2C (400 KHz) or SPI (1 MHz) serial interface
  • Up to 8 GPIO
  • 8 addiditional ADC inputs
  • 4 kV HBM ESD protection

Applications

  • Portable media players
  • Game consoles
  • Mobile and smart phones
Published: 2013-03-01