SP Series Differential Pressure Sensors for Spirometry Applications
Superior Sensor's SP series leverages floating-point technology to provide a highly precise digital output
Superior Sensor's SP series differential pressure sensors for spirometry applications combine an advanced piezoresistive sensing element with integrated amplification, ADC, DSP, and processor intelligence to greatly simplify customer integration efforts. The SP series leverages floating-point technology to provide a highly precise digital output. When combined with the enhanced zero point and positional immunity, this precision enables the ultimate in spirometry system sensing performance. The SP series optimizes performance, reliability, and system cost for the challenging spirometry market.
The SP series devices include a proprietary Z-Track™ feature which virtually eliminates zero errors. Power-on time is also a consideration and with Z-Track, warm-up time is greatly reduced, making the SP series an excellent choice for time-critical installation applications.
These spirometry devices function flawlessly in crowded RF environments created by a confluence of wireless transmitters. This RF immunity requirement drives the need for special design effort to be put into the product packaging. This is done to minimize the effects of spurious RF signals on the sensor module performance. The SP series has undergone proprietary design techniques to enhance the EMI immunity, reducing the influence of close proximity EMI producing devices such as Wi-Fi, Bluetooth®, and other cellular communication protocols.
- High-performance low-pressure sensor
- Highly integrated sensor, ADC, and DSP
- Multi-Range™ - 4 calibrated ranges each device
- Pressure ranges from ±250 Pa to ±40 kPa
- 16-bit resolution each range
- Ultra-low noise, 19-bit effective resolution
- Z-Track virtually eliminates zero drift
- Excellent position insensitivity
- Standard I2C and SPI interface
- Enhanced EMI immunity
- Selectable bandwidth filter, 25 Hz to 250 Hz
- Output update rate of 500 Hz
- Total error band less than 0.15% FSS/year
- Accuracy better than 0.10% range
- Temperature compensated from 0°C to +50°C
- Spirometry market
- Time-critical installation applications
SP Series Differential Pressure Sensors for Spirometry Applications
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SP160-SM02-R | SENSOR 5.8PSID 0.08" 16BIT | 142 - Immediate | $65.63 | View Details |
![]() | ![]() | SP110-SM02-R | SENSOR 0.36PSID 0.08" 16BIT | 371 - Immediate | $75.69 | View Details |
![]() | ![]() | SP210-SM02-R | SENSOR 0.36PSID 0.08" 16BIT | 124 - Immediate | $108.88 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EK03-SP-SPI | EVAL BOARD SPI W/3SP SENSOR | 1 - Immediate | $168.52 | View Details |
![]() | ![]() | EK03-SP-I2C | EVAL BOARD I2C W/3SP SENSOR | 0 - Immediate | See Page for Pricing | View Details |
![]() | EB02 | EVAL BOARD FOR CP HS HV ND VN | 1 - Immediate | $91.39 | View Details |