TW Type VCTCXOs
Taitien introduces the TW type 5 mm x 3.2 mm SMD voltage controlled temperature compensated crystal oscillators
Taitien’s TW type voltage controlled temperature compensated crystal oscillators are high performance 5032 size VCTCXOs. The TW type oscillators provide ultra-tight frequency stability with low power consumption in a miniature SMD package. They are available with frequency stability options of ±100 ppb over -20°C to +70°C or ±280 ppb over -40°C to +85°C.
These high-performance oscillators are available at output frequencies ranging between 10 MHz and 52 MHz with either CMOS or clipped sine wave output logic. The small 5 mm x 3.2 mm form factors provide the flexibility needed by design engineers working within constrained board spaces. These features make the TW type oscillators cost-effective system clock solutions for high-precision applications such as GPS receivers, femtocell low power base stations, network interface cards, and network monitoring equipment.
Features | ||
|
|
TW Type VCTCXOs
Image | Manufacturer Part Number | Description | Function | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | TWETALJANF-40.000000 | XTAL OSC TCXO 40.0000MHZ CMOS | - | 506 - Immediate | $41.26 | View Details |
![]() | ![]() | TWEAALSANF-10.000000 | XTAL OSC VCTCXO 10.0000MHZ SNWV | - | 3460 - Immediate | $43.69 | View Details |
![]() | ![]() | TWEAMCSANF-26.000000 | XTAL OSC VCTCXO 26.0000MHZ SNWV | - | 793 - Immediate | $50.72 | View Details |
![]() | ![]() | TWETMCJANF-10.000000 | XTAL OSC TCXO 10.0000MHZ CMOS | - | 161 - Immediate | $53.41 | View Details |
![]() | ![]() | TWEAKCSANF-20.000000 | XTAL OSC VCTCXO 20.0000MHZ SNWV | - | 419 - Immediate | $43.69 | View Details |
![]() | ![]() | TWEAKLSANF-25.000000 | XTAL OSC VCTCXO 25.0000MHZ SNWV | - | 269 - Immediate | $43.69 | View Details |
![]() | ![]() | TWEAKLJANF-20.000000 | XTAL OSC VCTCXO 20.0000MHZ CMOS | - | 80 - Immediate | $51.40 | View Details |
![]() | ![]() | TWETKLSAYF-10.000000 | XTAL OSC TCXO 10.0000MHZ CLPSW | - | 50 - Immediate | $51.40 | View Details |
![]() | ![]() | TWETALSANF-20.000000 | XTAL OSC TCXO 20.0000MHZ SNWV | - | 85 - Immediate | $51.40 | View Details |
![]() | ![]() | TWETKLSAYF-19.200000 | XTAL OSC TCXO 19.2000MHZ CLPSW | - | 50 - Immediate | $51.40 | View Details |
![]() | ![]() | TWETKLSAYF-20.000000 | XTAL OSC TCXO 20.0000MHZ CLPSW | - | 50 - Immediate | $51.40 | View Details |
![]() | ![]() | TWJTKLSAYF-10.000000 | XTAL OSC TCXO 10.0000MHZ CLPSW | - | 50 - Immediate | $51.40 | View Details |
![]() | ![]() | TWJTKLSAYF-19.200000 | XTAL OSC TCXO 19.2000MHZ CLPSW | - | 50 - Immediate | $51.40 | View Details |
![]() | ![]() | TWJTKLSAYF-20.000000 | XTAL OSC TCXO 20.0000MHZ CLPSW | - | 50 - Immediate | $51.40 | View Details |
![]() | ![]() | TWETMLSAYF-10.000000 | XTAL OSC TCXO 10.0000MHZ CLPSW | - | 90 - Immediate | $59.81 | View Details |
![]() | ![]() | TWETKMJAYF-10.000000 | XTAL OSC TCXO 10.0000MHZ CMOS | - | 78 - Immediate | $66.77 | View Details |
![]() | ![]() | TWJTKMJAYF-10.000000 | XTAL OSC TCXO 10.0000MHZ CMOS | - | 50 - Immediate | $66.77 | View Details |
![]() | ![]() | TWJTMLSAYF-10.000000 | XTAL OSC TCXO 10.0000MHZ CLPSW | - | 50 - Immediate | $70.36 | View Details |
![]() | ![]() | TWJTMLSAYF-20.000000 | XTAL OSC TCXO 20.0000MHZ CLPSW | - | 50 - Immediate | $70.36 | View Details |
![]() | ![]() | TWETMLSAYF-20.000000 | XTAL OSC TCXO 20.0000MHZ CLPSW | - | 0 - Immediate | $70.36 | View Details |