Ferrite Beads

TAIYO YUDEN’s ferrite bead lineup includes BK series, BK series H type, BK series P type, FB series A type, FB series M type, and FB series R type

Image of TAIYO YUDEN's Ferrite BeadsTAIYO YUDEN’s BK series and FB series ferrite beads offer a wide range of impedance values in various EIA/JIS package sizes for effective noise suppression. The BK series feature an internal silver layer and are available in package sizes as small as EIA 01005. Circuit design flexibility is feasible as no grounding is needed. An internal silver layer creates a magnetic shield to reduce heat generation. The FB series feature high loss ferrite material and are available in versions for high reliability power applications.

BK Series
  • Impedance at 100 MHz: (5 Ω to 25%)
  • Case size (EIA/JIS): 1005/0402 to 1206/3216
  • RDC(max): 0.02 Ω to 3.2 Ω
  • Temperature range: -55°C to +85°C; -55°C to +125°C
FB Series M Type
  • Chip bead inductors for power lines
  • Impedance at 100 MHz: (8 Ω to 1800 Ω)
  • Case size (EIA/JIS): 0603/1608 to 1812/4532
  • RDC(max): 0.8 Ω
  • Temperature range: -40°C to +125°C
BK Series P Type
  • Low RDC, high current
  • Impedance at 100 MHz: (10 Ω to 25%)
  • Case size (EIA/JIS): 1005/0402 to 0805/2012
  • RDC(max): 0.02 Ω to 0.22 Ω
  • Temperature range: -55°C to +85°C; -55°C to +125°C
FB Series A Type
  • Leaded ferrite bead inductors
  • Impedance at 100 MHz: (35 Ω to 90 Ω)
  • Size (L x W): 2.5 mm x 4.5 mm to 3.5 mm x 9.0 mm
  • RDC(max): 0.01 Ω
  • Temperature range: -25°C to +85°C
BK Series H Type
  • Impedance at 100 MHz: (25 Ω to 25%)
  • Case size (EIA/JIS): 0201/0603 to 0402/1005
  • RDC(max): 0.26 Ω to 3.2 Ω
  • Temperature range: -55°C to +125°C
FB Series R Type
  • Leaded ferrite bead inductors
  • Impedance at 100 MHz: (85 Ω to 120 Ω)
  • Size (L x W): 5.0 mm x 2.5 mm to 7.5 mm x 2.5 mm
  • RDC(max): 0.01 Ω
  • Temperature range: -25°C to +85°C

FB Series M Type

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FERRITE BEAD 600 OHM 0603 1LNFBMH1608HM601-TFERRITE BEAD 600 OHM 0603 1LN44452 - Immediate$0.30View Details
FERRITE BEAD 1 KOHM 0603 1LNFBMH1608HM102-TFERRITE BEAD 1 KOHM 0603 1LN57001 - Immediate$0.30View Details
FERRITE BEAD 42 OHM 0805 1LNFBMJ2125HS420-TFERRITE BEAD 42 OHM 0805 1LN131015 - Immediate$0.20View Details
FERRITE BEAD 25 OHM 0805 1LNFBMJ2125HS250NTFERRITE BEAD 25 OHM 0805 1LN850550 - Immediate$0.20View Details
FERRITE BEAD 330 OHM 0805 1LNFBMH2012HM331-TFERRITE BEAD 330 OHM 0805 1LN46284 - Immediate$0.30View Details

FB Series R Type

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FERRITE BEAD 85 OHM RADIAL 4LNFBR06HA850NA-00FERRITE BEAD 85 OHM RADIAL 4LN0 - ImmediateSee Page for PricingView Details
Published: 2018-02-08