LB Series Wire-Wound Chip Inductors
TAIYO YUDEN's LB Series inductors have expanded to include price competitive, high-reliability version inductors
TAIYO YUDEN's recently expanded line of LB series inductors includes price competitive, high-reliability product. LB Series inductors are a series of wire-wound inductors that are ideal for power circuit designs requiring anti-noise specifications. These inductors possess high-current and low-RDC characteristics. High-reliability versions of the LB Series of inductors possess extremely low failure rates and are manufactured in TS-16949 certified factories. LB series inductors are quality controlled using TAIYO YUDEN's own raw materials.
- Inductance: 1 µH to 1,000 µH
- Inductance tolerance: ±10 to 20%
- Operating temperature: -40°C to 105°C (including self-generated heat)
Applications
- Car navigation
- Display audio
- Automotive telematics
- Instrument panel
- Wireless base station
- Factory automation equipment
- AC servo motor
- Smart meter
- Medical equipment
- Mobile phones
- LCD-TV
- LCD-monitor
- HDD/SSD
- Laptop
- Tablet PC
- Blu-Ray/DVD recorder
- Digital camera
- Game equipment
- Communications equipment
LB Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LB3218T1R0M | FIXED IND 1UH 1.075A 60 MOHM SMD | 197842 - Immediate | $0.20 | View Details |
![]() | ![]() | LB3218T102K | FIXED IND 1MH 39MA 27 OHM SMD | 52649 - Immediate | $0.20 | View Details |
![]() | ![]() | LB2518T221K | FIXED IND 220UH 40MA 4.5 OHM SMD | 13526 - Immediate | $0.18 | View Details |
![]() | ![]() | LB2518T471K | FIXED IND 470UH 25MA 10 OHM SMD | 12525 - Immediate | $0.18 | View Details |
![]() | ![]() | LBR2518T220K | FIXED IND 22UH 175MA 440 MOHM | 2463 - Immediate | $0.18 | View Details |
![]() | ![]() | LB2518T102K | FIXED IND 1MH 15MA 24 OHM SMD | 2290 - Immediate | $0.18 | View Details |
![]() | ![]() | LB2012T101K | FIXED IND 100UH 45MA 7 OHM SMD | 114263 - Immediate | $0.20 | View Details |
![]() | ![]() | LB3218T470K | FIXED IND 47UH 205MA 920 MOHM | 43433 - Immediate | $0.20 | View Details |
![]() | ![]() | LB3218T4R7M | FIXED IND 4.7UH 550MA 130 MOHM | 18786 - Immediate | $0.20 | View Details |
![]() | ![]() | LB2012T100KR | FIXED IND 10UH 120MA 500 MOHM | 17172 - Immediate | $0.20 | View Details |






-1,45mm.jpg)