CCG1R5, CCG3, CCG6, and CCG10 DC/DC Converters

TDK-Lambda’s 1.5 W, 3 W, 6 W, and 10 W DC/DC converters are available in surface-mount and through-hole packaging

Image of TDK-Lambda CCG1R5 and CCG3 DC/DC ConvertersTDK-Lambda's CCG1R5 (1.5 W), CCG3 (3 W), CCG6 (6 W), and CCG10 (10 W) parts operate in ambient temperature -40°C up to +95°C. These models are made up of 36 voltage and current combinations with 3.3 V, 5 V, 12 V, 15 V, and dual ±12 V and ±15 V outputs. The dual output models can also be connected to supply 24 V and 30 V. They can all operate from either 4.5 V to 18 V, 9 V to 36 V, or 18 V to 76 VDC inputs to support operation from 5 V, 12 V, 24 V, and 48 V power sources. This 4:1 input range can assist with inventory reduction programs with one part covering two nominal voltages. All voltage combinations are available with terminations for either surface-mount or through-hole placement.

The 1.5 W, 3 W, 6 W, and 10 W converters share common compact package sizes of 15.7 mm x 10.4 mm x 11.5 mm (length x width x height) and 19 mm x 12.4 mm (length x width) with a height of 11.5 mm for the through-hole and 11.8 mm for the surface mount models. The plastic case is not encapsulated, avoiding quality risks associated with silicone potting compounds during reflow soldering. Overcurrent protection and remote on/off is standard, with a -5/+10% output voltage adjustment range on single outputs only. The input to output isolation is 1,500 VDC and the certifications are to the IEC/UL/CSA/EN 62368-1 safety standards with the CE and UKCA marks for the low-voltage and RoHS directives.

Features
  • Wide 4:1 input range
  • Space-saving package sizes
  • Certified to IEC 62368-1
  • Reduced derating at high ambient temperatures
  • No silicone potting
Applications
  • Data and telecommunications
  • Test and measurement
  • Process control
  • Broadcast
  • Battery powered equipment
Published: 2022-02-04

CCG1R5 DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 5V 1.5WCCG1R5-12-05SFDC DC CONVERTER 5V 1.5W0 - Immediate$25.38View Details
DC DC CONVERTER 3.3V 1.32WCCG1R5-24-03SFDC DC CONVERTER 3.3V 1.32W2 - Immediate$25.38View Details
DC DC CONVERTER 3.3V 1.32WCCG1R5-12-03SFDC DC CONVERTER 3.3V 1.32W53 - Immediate$25.38View Details
DC DC CONVERTER 15V 1.5WCCG1R5-24-15SFDC DC CONVERTER 15V 1.5W5 - Immediate$25.38View Details
DC DC CONVERTER 15V 1.5WCCG1R5-12-15SFDC DC CONVERTER 15V 1.5W129 - Immediate$25.38View Details

CCG1R5(R) DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 5V 1.5WCCG1R5-48-05SRDC DC CONVERTER 5V 1.5W0 - Immediate$27.65View Details
DC DC CONVERTER 15V 1.5WCCG1R5-48-15SRDC DC CONVERTER 15V 1.5W11 - Immediate$27.65View Details
DC DC CONVERTER 12V 1.56WCCG1R5-12-12SRDC DC CONVERTER 12V 1.56W9 - Immediate$27.65View Details
DC DC CONVERTER +/-12V 1.56WCCG1R5-12-12DRDC DC CONVERTER +/-12V 1.56W40 - Immediate$27.65View Details
DC DC CONVERTER 5V 1.5WCCG1R5-12-05SRDC DC CONVERTER 5V 1.5W12 - Immediate$27.65View Details

CCG3 DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 5V 3WCCG3-48-05SFDC DC CONVERTER 5V 3W0 - Immediate$30.46View Details
DC DC CONVERTER 3.3V 2.64WCCG3-12-03SFDC DC CONVERTER 3.3V 2.64W0 - Immediate$30.46View Details
DC DC CONVERTER 5V 3WCCG3-12-05SFDC DC CONVERTER 5V 3W0 - Immediate$30.46View Details
DC DC CONVERTER 5V 3WCCG3-12-05SRDC DC CONVERTER 5V 3W18 - Immediate$32.64View Details
DC DC CONVERTER 15V 3WCCG3-24-15SFDC DC CONVERTER 15V 3W10 - Immediate$30.46View Details

CCG6 DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 5V 6WCCG6-12-05SFDC DC CONVERTER 5V 6W6 - Immediate$41.71View Details
DC DC CONVERTER 5V 6WCCG6-48-05SFDC DC CONVERTER 5V 6W12 - Immediate$41.71View Details
DC DC CONVERTER 3.3V 5.28WCCG6-48-03SFDC DC CONVERTER 3.3V 5.28W5 - Immediate$41.71View Details
DC DC CONVERTER 3.3V 5.28WCCG6-24-03SFDC DC CONVERTER 3.3V 5.28W0 - Immediate$41.71View Details
DC DC CONVERTER 12V 6WCCG6-12-12SFDC DC CONVERTER 12V 6W4 - Immediate$41.71View Details

CCG10 DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 3.3V 8.58WCCG10-24-03SFDC DC CONVERTER 3.3V 8.58W4 - Immediate$60.61View Details
DC DC CONVERTER 3.3V 8.58WCCG10-12-03SFDC DC CONVERTER 3.3V 8.58W0 - Immediate$60.61View Details
DC DC CONVERTER 15V 10.5WCCG10-24-15SFDC DC CONVERTER 15V 10.5W8 - Immediate$60.61View Details
DC DC CONVERTER +/-15V 10.2WCCG10-48-15DFDC DC CONVERTER +/-15V 10.2W7 - Immediate$60.61View Details
DC DC CONVERTER +/-12V 10.08WCCG10-24-12DFDC DC CONVERTER +/-12V 10.08W2 - Immediate$60.61View Details
Updated: 2023-04-04