TPX20-MT Series Multilayer LTCC Triplexers

TDK offers its TPX20-MT series multilayer triplexer for GPS / 2.4 GHz W-LAN and Bluetooth / 5 GHz W-LAN

Image of TDK's TPX20-MT Series Multilayer LTCC TriplexersTDK’s TPX20-MT series multilayer LTCC triplexers offer a compact design of 2.0 mm x 1.2 mm x 0.90 mm in an 8-terminal SMD package. The TPX series was designed for applications using a combination of GPS/dual-band Wi-Fi/Bluetooth®/Zigbee for connectivity.

Features and Benefits
  • EIA 0805 (JIS 2012)
  • Insertion loss (max.): LP 0.6 dB/MP 0.73 dB/HP 0.8 dB
  • Operating temperature range: -40°C to +85°C
  • Maximum heights of 1.0 mm
  • Passbands: LP 1560 to 1606 MHz/MP 2400 to 2500 MHz/HP 4900 to 5950 MHz
Applications
  • GPS/dual-band Wi-Fi/Bluetooth/Zigbee
  • 802.11 a/b/g/n/ac Wi-Fi + GPS
  • Wearables, IoT, and general connectivity

TPX20-MT Series Multilayer LTCC Triplexers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TRIPLEXER 2.45/5.425GHZ 0805TPX205950MT-7010A1RF TRIPLEXER 2.45/5.425GHZ 08050 - Immediate$0.71View Details
RF TRIPLEXER 2.45/5.425GHZ 0805TPX205950MT-7110A1RF TRIPLEXER 2.45/5.425GHZ 0805135 - Immediate$0.71View Details
Published: 2017-04-03