GNSS L1 Passive Ceramic Patch and Chip Antennas

TE Connectivity antennas feature frequency ranges from 1,561 MHz to 1,602 MHz

Image of TE Connectivity Linx GNSS L1 Passive Ceramic Patch and Chip Antennas TE Connectivity (TE) GNSS L1 passive ceramic patch and chip antennas offer high performance, high reliability, and various installation options in multiple form factors. A variety of frequency ranges are available from 1,561 MHz to 1,602 MHz to allow flexibility in design. This chip antenna is one of the smallest GNSS antennas in the market.

Features
  • High performance
  • High efficiency
  • Surface-mount and through-hole-mount options
  • Frequency range: 1,561 MHz to 1,602 MHz or 1,575 MHz to 1,602 MHz
  • Feed point impedance: 50 Ω
  • Patch antenna size: 25 mm x 25 mm, 20 mm x 20 mm, and 18 mm x 18 mm
  • Chip antenna size: 3 mm x 1.6 mm x 0.6 mm
Applications
  • Global navigation satellite systems (GNSS)
    • GPS, Galileo, and BeiDou
  • Cellular Internet of Things (IoT) devices
  • Industrial Internet of Things (IIoT) applications
  • Automotive
    • Vehicle-to-everything (V2X)
    • Telematics
    • Navigation systems
  • Precision surveying
  • Asset tracking
  • Smart home/home automation
  • Miniature devices
  • Telecommunications
    • Base stations
    • Wireless communication infrastructure
  • Consumer electronics
    • Wearables
    • Smartphones
    • Tablets
    • Mobile devices

1,561 MHz to 1,602 MHz Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CERAMIC PATCH ANT, 1561-1602MHZ,L000691-01CERAMIC PATCH ANT, 1561-1602MHZ,1391 - Immediate$8.43View Details
CERAMIC PATCH ANT, 1561-1602MHZ,L000695-01CERAMIC PATCH ANT, 1561-1602MHZ,870 - Immediate$12.69View Details
CERAMIC PATCH ANT, 1561-1602MHZ,L000696-01CERAMIC PATCH ANT, 1561-1602MHZ,900 - Immediate$12.55View Details
CERAMIC PATCH ANT, 1561-1602MHZ,L000694-01CERAMIC PATCH ANT, 1561-1602MHZ,1397 - Immediate$9.55View Details

1,561 MHz to 1,602 MHz Eval Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CERAMIC PATCH WITH EVB, 1561-160L000696-80CERAMIC PATCH WITH EVB, 1561-1609 - Immediate$163.31View Details
CERAMIC PATCH WITH EVB, 1561-160L000695-80CERAMIC PATCH WITH EVB, 1561-1608 - Immediate$163.31View Details
CERAMIC PATCH WITH EVB, 1561-160L000691-80CERAMIC PATCH WITH EVB, 1561-1606 - Immediate$144.54View Details
CERAMIC PATCH WITH EVB, 1561-160L000694-80CERAMIC PATCH WITH EVB, 1561-16010 - Immediate$144.54View Details

1,575 MHz to 1,602 MHz Antenna and Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CERAMIC PATCH ANT, 1575-1602MHZ,L000953-01CERAMIC PATCH ANT, 1575-1602MHZ,1800 - Immediate$9.36View Details
CERAMIC PATCH ANT WITH EVB, 1575L000953-80CERAMIC PATCH ANT WITH EVB, 15758 - Immediate$163.31View Details
Published: 2025-01-28