HDP/VDP Remote Adhesive-Mount Dipole Antennas
TE Connectivity (TE) dipole antennas feature flexible mounting with cabled connection and adhesive-mount options
TE Connectivity (TE) HDP and VDP remote adhesive-mount dipole antennas offer a flexible and rugged antenna option. Horizontal and vertical polarized versions are available, both offering excellent performance for all common 5G and LTE bands, cellular IoT (LTE-M and NB-IoT), GNSS/GPS, Wi-Fi®, and ISM applications. They are low-profile, IP67-rated, and UV protected. The HDP and VDP antennas mount permanently to non-conductive surfaces using the integrated adhesive patch, and they connect using RG-174/U low-loss cable terminated in an SMA (male pin) or FAKRA-C (VDP antennas only) connector.
Benefits
- Horizontal or vertical polarizations available
- HDP: horizontal polarization
- VDP: vertical polarization
- Remote (cabled) connection and adhesive mounting make these antennas extremely versatile
- Low-profile radome allows for discrete mounting or mounting capability in more inaccessible locations
- Multiple connector options
- Wide bandwidth with coverage from 617 MHz to 4,990 MHz
- High efficiency across all bands
- Durable UL 2556 Section 4.2.8.5 UV-protected radome
- IP67-rated for outdoor use
- Low-loss RG-174/U coaxial cable for improved performance at higher frequencies
- Worldwide 5G, LTE, UMTS, and GSM
- Global cellular IoT: LTE-M (Cat-M1) and NB-IoT
- Wi-Fi/ISM at 2.4 GHz
- Global navigation (GNSS)
- LoRa
- Internet of Things (IoT) devices
- Handheld devices
- Remote controls
- Monitoring and sensing
- Operating and storage temperature: -40°C to +85°C (-40°F to +185°F)
- Material substance compliance: RoHS, CE, and UKCA compliant
- Radome: UL 2556 Section 4.2.8.5 UV protected
- IoT devices
Horizontal Polarization with SMA Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000619-01 | ANTENNA LTE HDP AHESIVE BACK 1M | 704 - Immediate | $19.36 | View Details |
![]() | ![]() | L000619-05 | ANTENNA LTE HDP ADHESIVE BK .5M | 949 - Immediate | $23.51 | View Details |
![]() | ![]() | L000619-03 | ANTENNA LTE HDP ADHESIVE BK 3M S | 940 - Immediate | $26.68 | View Details |
Vertical Polarization with SMA Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000618-05 | ANTENNA LTE VDP ADHESIVE BK .5M | 562 - Immediate | $20.43 | View Details |
![]() | ![]() | L000618-01 | ANTENNA LTE VDP ADHESIVE BK 1M S | 928 - Immediate | $26.10 | View Details |
![]() | ![]() | L000618-03 | ANTENNA LTE VDP ADHESIVE BK 3M S | 995 - Immediate | $31.23 | View Details |
Vertical Polarization with FAKRA Connector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000795-15 | ANTENNA LTE VDP ADH BK 1.5M FAKR | 988 - Immediate | $29.09 | View Details |